1N748T-11A
ROHM Semiconductor
Description: Zener Diode, 0.4W, Silicon, Unidirectional

Overview of 1N748T-11A by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LBEE5XV2BZ-883 Murata Manufacturing Co Ltd Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.2 Module - CCATS N/A(self classification)
LBEE5ZZ2XS-846 Murata Manufacturing Co Ltd Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.3 Module - CCATS N/A(self classification)
UPA2754GR-E1-A Renesas Electronics Corporation Nch Dual Power Mosfet 30V 11A 14.5Mohm Power Sop8

CAD Models for 1N748T-11A by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N748T-11A by ROHM Semiconductor

1N748T-11A
ROHM Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reverse Current-Max
10 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Working Test Current
20 mA
Want to compare parts?
  1. 1N748T-11A
    ROHM Semiconductor
    Zener Diode, 0.4W, Silicon, Unidirectional
    VS

Alternate Parts for 1N748T-11A

This table gives cross-reference parts and alternative options found for 1N748T-11A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N748T-11A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N748T-11Y Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N748T-11A vs 1N748T-11Y
1N748T-10A Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N748T-11A vs 1N748T-10A
1N748T-85 Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N748T-11A vs 1N748T-85
1N748T-77 Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N748T-11A vs 1N748T-77
1N748T-87 Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N748T-11A vs 1N748T-87
1N748T-80A Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N748T-11A vs 1N748T-80A
1N748T-87Y Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N748T-11A vs 1N748T-87Y
1N748T-11 Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N748T-11A vs 1N748T-11
1N748T-88 Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N748T-11A vs 1N748T-88
1N748-T Zener Diode, Micro Commercial Components 1N748T-11A vs 1N748-T
Part Number Description Manufacturer Compare
1N748T-10 Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N748T-11A vs 1N748T-10
1N748T-85 Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N748T-11A vs 1N748T-85
1N748-1E3/TR Zener Diode, 3.9V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N748T-11A vs 1N748-1E3/TR
1N748 Zener Diode, 3.9V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA Microsemi Corporation 1N748T-11A vs 1N748
1N748T-77 Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N748T-11A vs 1N748T-77
1N748T-16A Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N748T-11A vs 1N748T-16A
1N748-BP Zener Diode, 3.9V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components 1N748T-11A vs 1N748-BP
1N748T-12A Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N748T-11A vs 1N748T-12A
1N748T-80 Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N748T-11A vs 1N748T-80
1N748-1E3TR Zener Diode, 3.9V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N748T-11A vs 1N748-1E3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N748T-11A by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N748T-11A by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of 1N748T-11A would you like to use for your alert(s)?
  • Please alert me when 1N748T-11A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N748T-11A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N748T-11A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N748T-11A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N748T-11A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N748T-11A by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: