Datasheets
1N747ARA2 by:

Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN

Part Details for 1N747ARA2 by Tak Cheong Electronics (Holdings) Co Ltd

Overview of 1N747ARA2 by Tak Cheong Electronics (Holdings) Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for 1N747ARA2

1N747ARA2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N747ARA2 Part Data Attributes

1N747ARA2 Tak Cheong Electronics (Holdings) Co Ltd
Buy Now Datasheet
Compare Parts:
1N747ARA2 Tak Cheong Electronics (Holdings) Co Ltd Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Part Package Code DO-204
Package Description HERMETIC SEALED, GLASS, DO-204AH, 2 PIN
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 24 Ω
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 250
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 3.6 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 20 mA

Alternate Parts for 1N747ARA2

This table gives cross-reference parts and alternative options found for 1N747ARA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N747ARA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
1N5227-35T/B PanJit Semiconductor Check for Price Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 1N747ARA2 vs 1N5227-35T/B
1N5227-35 PanJit Semiconductor Check for Price Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 1N747ARA2 vs 1N5227-35
JANTX1N5519B Cobham PLC Check for Price Zener Diode, 3.6V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 1N747ARA2 vs JANTX1N5519B
1N5519B Motorola Semiconductor Products Check for Price Zener Diode, 3.6V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH 1N747ARA2 vs 1N5519B
1N5227B SynSemi Inc Check for Price Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, GLASS, DO-35, 2 PIN 1N747ARA2 vs 1N5227B
1N3507 Microsemi Corporation Check for Price Zener Diode, 3.6V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN 1N747ARA2 vs 1N3507
1N5519BTR Microsemi Corporation Check for Price Zener Diode, 3.6V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN 1N747ARA2 vs 1N5519BTR
NTE5006A NTE Electronics Inc Check for Price Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, 1N747ARA2 vs NTE5006A
1N3507AE3 Microsemi Corporation Check for Price Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 1N747ARA2 vs 1N3507AE3
1N5519B Microchip Technology Inc $1.8350 Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 1N747ARA2 vs 1N5519B
Part Number Manufacturer Composite Price Description Compare
933827620115 Nexperia Check for Price Zener Diode, 3V V(Z), 2%, 0.4W, Silicon, Unidirectional 1N747ARA2 vs 933827620115
JAN1N5519B Motorola Semiconductor Products Check for Price Zener Diode, 3.6V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7 1N747ARA2 vs JAN1N5519B
MX1N5227D Microsemi Corporation Check for Price Zener Diode, 3.6V V(Z), 1%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN 1N747ARA2 vs MX1N5227D
BZV55C3V9TRL YAGEO Corporation Check for Price Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional 1N747ARA2 vs BZV55C3V9TRL
MMSZ4686 onsemi Check for Price 3.9 V Low Current Zener Diode Voltage Regulator, 3000-REEL 1N747ARA2 vs MMSZ4686
BZT52C2V7-E3-18 Vishay Intertechnologies Check for Price Zener Diode, 2.7V V(Z), 7.41%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 1N747ARA2 vs BZT52C2V7-E3-18
1N5227C-1E3 Microsemi Corporation Check for Price Zener Diode, 3.6V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN 1N747ARA2 vs 1N5227C-1E3
CDLL5520B Microsemi Corporation Check for Price Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2 1N747ARA2 vs CDLL5520B
1N5227B-1E3TR Microsemi Corporation Check for Price Zener Diode, 3.6V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN 1N747ARA2 vs 1N5227B-1E3TR
1N5227AUR-1 Microsemi Corporation Check for Price Zener Diode 1N747ARA2 vs 1N5227AUR-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N747ARA2 by Tak Cheong Electronics (Holdings) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N747ARA2 by Tak Cheong Electronics (Holdings) Co Ltd

Select Manufacturer
Which Manufacturer of 1N747ARA2 would you like to use for your alert(s)?
  • Please alert me when 1N747ARA2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N747ARA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N747ARA2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N747ARA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N747ARA2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N747ARA2 by Tak Cheong Electronics (Holdings) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: