Diodes
1N746D-BP
Micro Commercial Components
Description: Zener Diode, 3.3V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2

Overview of 1N746D-BP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N746D-BP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N746D-BP by Micro Commercial Components

1N746D-BP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
DO-35
Package Description
ROHS COMPLIANT, GLASS PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3.3 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
1%
Working Test Current
20 mA
Want to compare parts?
  1. 1N746D-BP
    Micro Commercial Components
    Zener Diode, 3.3V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2
    VS

Alternate Parts for 1N746D-BP

This table gives cross-reference parts and alternative options found for 1N746D-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N746D-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N5518D-1 Zener Diode, 3.3V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N746D-BP vs JANTXV1N5518D-1
1N5518D Zener Diode, 3.3V V(Z), 1%, Silicon, Unidirectional, DO-7, VPT Components 1N746D-BP vs 1N5518D
1N5518DTR Zener Diode, 3.3V V(Z), 1%, 0.4W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N746D-BP vs 1N5518DTR
1N746D-AP Zener Diode, 3.3V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components 1N746D-BP vs 1N746D-AP
1N746D Zener Diode, 3.3V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACAKGE-2 SPC Multicomp 1N746D-BP vs 1N746D
JANTX1N5518D-1TR Zener Diode, 3.3V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N746D-BP vs JANTX1N5518D-1TR
1N5518D Zener Diode, 3.3V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N746D-BP vs 1N5518D
1N5518D Zener Diode, 3.3V V(Z), 1%, 0.4W, Silicon, Unidirectional, DO-35 International Semiconductor Inc 1N746D-BP vs 1N5518D
1N5518DE3 Zener Diode, 3.3V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N746D-BP vs 1N5518DE3
JANS1N6312D Zener Diode, 3.3V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, D PACKAGE-2 Microsemi Corporation 1N746D-BP vs JANS1N6312D
Part Number Description Manufacturer Compare
1N746DTA2 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Motorola Mobility LLC 1N746D-BP vs 1N746DTA2
1N746DTA 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Motorola Mobility LLC 1N746D-BP vs 1N746DTA
1N746D Zener Diode, 3.3V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACAKGE-2 SPC Multicomp 1N746D-BP vs 1N746D
1N746DRL2 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Motorola Mobility LLC 1N746D-BP vs 1N746DRL2
1N5518D-1E3TR Zener Diode, 3.3V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N746D-BP vs 1N5518D-1E3TR
JANTXV1N5518D-1 Zener Diode, 3.3V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Compensated Devices Inc 1N746D-BP vs JANTXV1N5518D-1
1N746DRL 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Motorola Mobility LLC 1N746D-BP vs 1N746DRL
JANTX1N5518D-1TR Zener Diode, 3.3V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N746D-BP vs JANTX1N5518D-1TR
JAN1N5518D-1 Zener Diode, 3.3V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1N746D-BP vs JAN1N5518D-1
JAN1N5518D-1 Zener Diode, 3.3V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Compensated Devices Inc 1N746D-BP vs JAN1N5518D-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N746D-BP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N746D-BP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of 1N746D-BP would you like to use for your alert(s)?
  • Please alert me when 1N746D-BP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N746D-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N746D-BP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N746D-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N746D-BP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N746D-BP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: