Part Details for 1N746AE3 by Microchip Technology Inc
Overview of 1N746AE3 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N746AE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ0992
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N746AE3 Min Qty: 404 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9600 / $2.0300 | Buy Now |
DISTI #
1N746AE3MS-ND
|
DigiKey | DIODE ZENER 3.3V 500MW DO35 Min Qty: 404 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.0300 | Buy Now |
DISTI #
1N746AE3
|
Avnet Americas | Diode Zener Single 3.3V 5% 500mW 2-Pin Axial DO-35 - Bulk (Alt: 1N746AE3) RoHS: Compliant Min Qty: 404 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9600 / $2.1800 | Buy Now |
DISTI #
1N746AE3/TR
|
Avnet Americas | Diode Zener Single 3.3V 5% 500mW 2-Pin Axial DO-35 - Tape and Reel (Alt: 1N746AE3/TR) RoHS: Not Compliant Min Qty: 374 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.1200 / $2.3700 | Buy Now |
DISTI #
494-1N746AE3
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$2.0300 | Order Now |
DISTI #
1N746AE3
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$2.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 404 Package Multiple: 1 | 0 |
|
$2.0300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.1400 / $3.1200 | Buy Now | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 160 Package Multiple: 1 | 0 |
|
$1.9500 / $2.4000 | Buy Now |
|
Master Electronics | 0 |
|
$2.1400 / $3.1200 | Buy Now |
Part Details for 1N746AE3
1N746AE3 CAD Models
1N746AE3 Part Data Attributes:
|
1N746AE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N746AE3
Microchip Technology Inc
Zener Diode, 3.3V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AA | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.417 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N746AE3
This table gives cross-reference parts and alternative options found for 1N746AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N746AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1N746A | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N746AE3 vs TC1N746A |
1N746AD | Zener Diode, 3.3V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Motorola Semiconductor Products | 1N746AE3 vs 1N746AD |
1N746A | Zener Diode, 3.3V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35 | Continental Device India Ltd | 1N746AE3 vs 1N746A |
1N746A | Zener Diode, 3.3V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Diodes Incorporated | 1N746AE3 vs 1N746A |
1N746AT-10A | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N746AE3 vs 1N746AT-10A |
1N746ACTA2 | Zener Diode, 3.3V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Motorola Semiconductor Products | 1N746AE3 vs 1N746ACTA2 |
1N746AT-11A | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N746AE3 vs 1N746AT-11A |
1N746A | DIODE 3.3 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, DO-35, 2 PIN, Voltage Regulator Diode | NXP Semiconductors | 1N746AE3 vs 1N746A |
1N746ADRL2 | Zener Diode, 3.3V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Motorola Semiconductor Products | 1N746AE3 vs 1N746ADRL2 |
1N746ARL2 | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N746AE3 vs 1N746ARL2 |