Datasheets
1N746A-D8 by: Vishay Semiconductors

3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN

Part Details for 1N746A-D8 by Vishay Semiconductors

Overview of 1N746A-D8 by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1N746A-D8

1N746A-D8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N746A-D8 Part Data Attributes

1N746A-D8 Vishay Semiconductors
Buy Now Datasheet
Compare Parts:
1N746A-D8 Vishay Semiconductors 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS
Part Package Code DO-35
Package Description O-LALF-W2
Pin Count 2
Reach Compliance Code compliant
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-204AH
JESD-30 Code O-LALF-W2
JESD-609 Code e2
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 3.3 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN SILVER
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5%
Working Test Current 20 mA

Alternate Parts for 1N746A-D8

This table gives cross-reference parts and alternative options found for 1N746A-D8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N746A-D8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N746A 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN onsemi 1N746A-D8 vs 1N746A
1N746ATA 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Motorola Mobility LLC 1N746A-D8 vs 1N746ATA
JANTXV1N746A-1 Zener Diode, 3.3V V(Z), 5%, 0.4W, Silicon, Unidirectional Cobham Semiconductor Solutions 1N746A-D8 vs JANTXV1N746A-1
1N746A-1 Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Cobham PLC 1N746A-D8 vs 1N746A-1
1N746ARL 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN onsemi 1N746A-D8 vs 1N746ARL
1N746A Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 Cobham PLC 1N746A-D8 vs 1N746A
JANTX1N746A-1 Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc 1N746A-D8 vs JANTX1N746A-1
JAN1N746A Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 Cobham Semiconductor Solutions 1N746A-D8 vs JAN1N746A
Part Number Description Manufacturer Compare
JAN1N746A Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 Cobham Semiconductor Solutions 1N746A-D8 vs JAN1N746A
1N746 Zener Diode, 3.3V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 Cobham Semiconductor Solutions 1N746A-D8 vs 1N746
JANTXV1N746A-1 Zener Diode, 3.3V V(Z), 5%, 0.4W, Silicon, Unidirectional Cobham Semiconductor Solutions 1N746A-D8 vs JANTXV1N746A-1
JANTX1N746A-1 Zener Diode, 3.3V V(Z), 5%, 0.4W, Silicon, Unidirectional Cobham Semiconductor Solutions 1N746A-D8 vs JANTX1N746A-1
1N746ARL 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN onsemi 1N746A-D8 vs 1N746ARL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N746A-D8 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N746A-D8 by Vishay Semiconductors

  • Please alert me when 1N746A-D8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N746A-D8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N746A-D8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N746A-D8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N746A-D8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N746A-D8 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: