Part Details for 1N744A(DO7) by Microsemi Corporation
Overview of 1N744A(DO7) by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 1N744A(DO7)
1N744A(DO7) CAD Models
1N744A(DO7) Part Data Attributes
|
1N744A(DO7)
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N744A(DO7)
Microsemi Corporation
Zener Diode, 180V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-7 | |
Package Description | O-XALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 180 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 1 mA |
Alternate Parts for 1N744A(DO7)
This table gives cross-reference parts and alternative options found for 1N744A(DO7). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N744A(DO7), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N991A | Zener Diode, 180V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-204AA | Motorola Semiconductor Products | 1N744A(DO7) vs 1N991A |
1N744A | Zener Diode, 180V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, AXIAL PACKAGE-2 | Central Semiconductor Corp | 1N744A(DO7) vs 1N744A |
1N991B | 180V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | MACOM | 1N744A(DO7) vs 1N991B |
1N991 | Zener Diode, 180V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35 | Microsemi Corporation | 1N744A(DO7) vs 1N991 |
JAN1N991B-1 | Zener Diode, 180V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N744A(DO7) vs JAN1N991B-1 |
1N991B | 180V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, CB-102, 2 PIN | STMicroelectronics | 1N744A(DO7) vs 1N991B |
1N991B | Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | Bkc Semiconductors Inc | 1N744A(DO7) vs 1N991B |
Z180 | Zener Diode, 180V V(Z), 20%, 1W, Silicon, Unidirectional, DO-41, 2 PIN | Promax-Johnton Electronic Corporation | 1N744A(DO7) vs Z180 |
1N991B | Zener Diode, 180V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | 1N744A(DO7) vs 1N991B |
1N991B | Zener Diode, 180V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, HERMETIC SEALED, GLASS PACAKGE-2 | Microsemi Corporation | 1N744A(DO7) vs 1N991B |