Part Details for 1N708A by Texas Instruments
Overview of 1N708A by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N708A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 62 |
|
$1.1250 / $1.8000 | Buy Now |
|
Quest Components | ZENER DIODE, 5.6V V(Z), 5%, 0.4W, SILICON, UNIDIRECTIONAL, DO-35 | 49 |
|
$1.5000 / $2.4000 | Buy Now |
|
Quest Components | ZENER DIODE, 5.6V V(Z), 5%, 0.4W, SILICON, UNIDIRECTIONAL, DO-35 | 2424 |
|
$1.0800 / $2.8800 | Buy Now |
Part Details for 1N708A
1N708A CAD Models
1N708A Part Data Attributes:
|
1N708A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
1N708A
Texas Instruments
5.6V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-GALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |
Alternate Parts for 1N708A
This table gives cross-reference parts and alternative options found for 1N708A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N708A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N708A | Zener Diode, 5.6V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | 1N708A vs 1N708A |
1N708A | Zener Diode, 5.6V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, AXIAL PACKAGE-2 | Central Semiconductor Corp | 1N708A vs 1N708A |
1N708A | Zener Diode, 5.6V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN | Semitronics Corp | 1N708A vs 1N708A |
1N708A | Zener Diode, 5.6V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | 1N708A vs 1N708A |
1N708A | Zener Diode, 5.6V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Microsemi Corporation | 1N708A vs 1N708A |