Part Details for 1N7055UR-1 by VPT Components
Overview of 1N7055UR-1 by VPT Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for 1N7055UR-1
1N7055UR-1 CAD Models
1N7055UR-1 Part Data Attributes
|
1N7055UR-1
VPT Components
Buy Now
Datasheet
|
Compare Parts:
1N7055UR-1
VPT Components
Current Regulator Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | MELF-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH SOURCE IMPEDANCE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
Limiting Voltage-Max | 7.2 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Regulation Current-Nom (Ireg) | 10 mA | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Technology | FIELD EFFECT | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N7055UR-1
This table gives cross-reference parts and alternative options found for 1N7055UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N7055UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N7055UR-1 | Current Regulator Diode, 10mA I(S), 7.2V V(L), Silicon | Microsemi Corporation | 1N7055UR-1 vs JANTXV1N7055UR-1 |
JANTXV1N7055UR-1 | Current Regulator Diode, | VPT Components | 1N7055UR-1 vs JANTXV1N7055UR-1 |
JAN1N7055UR-1 | Current Regulator Diode, 10mA I(S), 7.2V V(L), Silicon | Microsemi Corporation | 1N7055UR-1 vs JAN1N7055UR-1 |
JANTX1N7055UR-1 | Current Regulator Diode, | VPT Components | 1N7055UR-1 vs JANTX1N7055UR-1 |
JANTX1N7055UR-1 | Current Regulator Diode, 10mA I(S), 7.2V V(L), Silicon | Microchip Technology Inc | 1N7055UR-1 vs JANTX1N7055UR-1 |
JAN1N7055UR-1 | Current Regulator Diode, | VPT Components | 1N7055UR-1 vs JAN1N7055UR-1 |
JANTX1N7055UR-1 | Current Regulator Diode, 10mA I(S), 7.2V V(L), Silicon, | Vishay HiRel Systems | 1N7055UR-1 vs JANTX1N7055UR-1 |
JAN1N7055UR-1 | Current Regulator Diode, 10mA I(S), 7.2V V(L), Silicon | Microchip Technology Inc | 1N7055UR-1 vs JAN1N7055UR-1 |
JANS1N7055UR-1 | Current Regulator Diode, 10mA I(S), 7.2V V(L), Silicon | Microchip Technology Inc | 1N7055UR-1 vs JANS1N7055UR-1 |