There are no models available for this part yet.
Overview of 1N7039CCU1 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for 1N7039CCU1 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AJ0677
|
Newark | Power Schottky To-254 Rohs Compliant: Yes |Microchip 1N7039CCU1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.9800 / $167.4100 | Buy Now | |
DISTI #
1N7039CCU1
|
Avnet Americas | Diode Small Signal Schottky 150V 35A 3-Pin Case-U1 Tray - Bulk (Alt: 1N7039CCU1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$160.9800 / $180.3000 | Buy Now | |
DISTI #
494-1N7039CCU1
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky RoHS: Compliant | 0 |
|
$180.3000 | Order Now | |
DISTI #
1N7039CCU1
|
Microchip Technology Inc | Power Schottky _ TO-254, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$180.3000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$163.2200 / $479.0600 | Buy Now | ||
NAC | Diode Metal RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$157.0500 / $183.9700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$163.2200 / $479.0600 | Buy Now |
CAD Models for 1N7039CCU1 by Microchip Technology Inc
Part Data Attributes for 1N7039CCU1 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
35 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
FAST RECOVERY POWER
|
Case Connection
|
CATHODE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.6 V
|
JESD-30 Code
|
R-CBCC-N3
|
Non-rep Pk Forward Current-Max
|
200 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
17.5 A
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Rep Pk Reverse Voltage-Max
|
150 V
|
Reverse Current-Max
|
500 µA
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
BOTTOM
|
Alternate Parts for 1N7039CCU1
This table gives cross-reference parts and alternative options found for 1N7039CCU1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N7039CCU1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N7039CCU1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 17.5A, 150V V(RRM), Silicon | Microchip Technology Inc | 1N7039CCU1 vs JAN1N7039CCU1 |
JAN1N7039CCU1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 17.5A, 150V V(RRM), Silicon, | Microsemi Corporation | 1N7039CCU1 vs JAN1N7039CCU1 |