Part Details for 1N7039CCT1 by Microchip Technology Inc
Overview of 1N7039CCT1 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for 1N7039CCT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ0676
|
Newark | Power Schottky To-254 Rohs Compliant: Yes |Microchip 1N7039CCT1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.2600 / $139.6400 | Buy Now |
DISTI #
1N7039CCT1-ND
|
DigiKey | DIODE ARR SCHOT 150V 35A TO254AA Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$139.6405 | Buy Now |
DISTI #
1N7039CCT1
|
Avnet Americas | Diode Small Signal Schottky 150V 35A 3-Pin TO-254AA Tray - Bulk (Alt: 1N7039CCT1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$134.2600 / $150.3600 | Buy Now |
DISTI #
494-1N7039CCT1
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky RoHS: Not Compliant | 0 |
|
$150.3600 | Order Now |
DISTI #
1N7039CCT1
|
Microchip Technology Inc | Power Schottky _ TO-254, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$150.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$136.1400 / $399.5700 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Tray | 0 |
|
$130.9900 / $153.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$136.1400 / $399.5700 | Buy Now |
Part Details for 1N7039CCT1
1N7039CCT1 CAD Models
1N7039CCT1 Part Data Attributes
|
1N7039CCT1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N7039CCT1
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 17.5A, 150V V(RRM), Silicon, TO-254AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Application | FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | R-MSFM-P3 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 17.5 A | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |
Alternate Parts for 1N7039CCT1
This table gives cross-reference parts and alternative options found for 1N7039CCT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N7039CCT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N7039CCT1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 17.5A, 150V V(RRM), Silicon, TO-254AA | Microchip Technology Inc | 1N7039CCT1 vs JAN1N7039CCT1 |