Part Details for 1N6942UTK3CSE3 by Microsemi Corporation
Overview of 1N6942UTK3CSE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N6942UTK3CSE3
1N6942UTK3CSE3 CAD Models
1N6942UTK3CSE3 Part Data Attributes
|
1N6942UTK3CSE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N6942UTK3CSE3
Microsemi Corporation
Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 45V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.46 V | |
JESD-30 Code | S-CSSO-G1 | |
Non-rep Pk Forward Current-Max | 2000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 150 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 5000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for 1N6942UTK3CSE3
This table gives cross-reference parts and alternative options found for 1N6942UTK3CSE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6942UTK3CSE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N6942UTK3CS | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 45V V(RRM), Silicon, | 1N6942UTK3CSE3 vs JANTXV1N6942UTK3CS |
JAN1N6942UTK3CS | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 45V V(RRM), Silicon, | 1N6942UTK3CSE3 vs JAN1N6942UTK3CS |
JANTX1N6942UTK3CS | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 45V V(RRM), Silicon, | 1N6942UTK3CSE3 vs JANTX1N6942UTK3CS |
1N6942UTK3CS | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 45V V(RRM), Silicon, | 1N6942UTK3CSE3 vs 1N6942UTK3CS |
MBRH15045RL | GeneSic Semiconductor Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 45V V(RRM), Silicon, | 1N6942UTK3CSE3 vs MBRH15045RL |
JANTXV1N6942UTK3CS | Microchip Technology Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 45V V(RRM), Silicon | 1N6942UTK3CSE3 vs JANTXV1N6942UTK3CS |