There are no models available for this part yet.
Overview of 1N6843CCU3 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Automotive
Price & Stock for 1N6843CCU3 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AJ0666
|
Newark | Power Schottky U3 Rohs Compliant: Yes |Microchip 1N6843CCU3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.7700 / $127.6700 | Buy Now | |
DISTI #
1N6843CCU3-ND
|
DigiKey | DIODE ARRAY SCHOTTKY 100V 15A U3 Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$127.6701 | Buy Now | |
DISTI #
1N6843CCU3
|
Avnet Americas | Diode Schottky 100V 15A 3-Pin Case U3 Tray - Bulk (Alt: 1N6843CCU3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$122.7700 / $137.4900 | Buy Now | |
DISTI #
494-1N6843CCU3
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky RoHS: Compliant | 4 |
|
$137.4900 | Buy Now | |
DISTI #
1N6843CCU3
|
Microchip Technology Inc | Power Schottky _ U3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
181 Alternates Available |
|
$137.4900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 181 Factory Stock |
|
$125.7600 / $353.5600 | Buy Now | ||
NAC | Schottky RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Tray | 0 |
|
$119.7700 / $140.3000 | Buy Now | ||
DISTI #
1N6843CCU3
|
Avnet Silica | Diode Schottky 100V 15A 3-Pin Case U3 Tray (Alt: 1N6843CCU3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 181 Factory Stock |
|
$125.7600 / $353.5600 | Buy Now |
CAD Models for 1N6843CCU3 by Microchip Technology Inc
Part Data Attributes for 1N6843CCU3 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT, SMD0.5, 3 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
35 Weeks
|
Additional Feature
|
LOW LEAKAGE CURRENT, LOW POWER LOSS
|
Application
|
GENERAL PURPOSE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.6 V
|
JESD-30 Code
|
R-CBCC-N3
|
JESD-609 Code
|
e4
|
Non-rep Pk Forward Current-Max
|
100 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
10 A
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
BOTTOM
|
Alternate Parts for 1N6843CCU3
This table gives cross-reference parts and alternative options found for 1N6843CCU3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6843CCU3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6843CCU3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, ROHS COMPLIANT, SMD0.5, 3 PIN | Microsemi Corporation | 1N6843CCU3 vs 1N6843CCU3 |
JAN1N6843CCU3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, ROHS COMPLIANT, SMD0.5, 3 PIN | Microsemi Corporation | 1N6843CCU3 vs JAN1N6843CCU3 |
Related Parts for 1N6843CCU3
-
1N5550Rectifier Diodes
-
1N5244BZener Diodes
-
M123A10BXC102KSFixed Capacitors
-
1N6473Transient Suppressors
-
JANSR2N7425UPower Field-Effect Transistors
-
STM32F031F6P7TRMicrocontrollers
-
OARS1R050FFixed Resistors
-
UC1825AL883BSwitching Regulator or Controllers
-
DMG1012T-7Small Signal Field-Effect Transistors