Part Details for 1N6762PBF by International Rectifier
Overview of 1N6762PBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N6762PBF
1N6762PBF CAD Models
1N6762PBF Part Data Attributes
|
1N6762PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
1N6762PBF
International Rectifier
Rectifier Diode, 1 Phase, 2 Element, 12A, Silicon, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-254AA | |
Package Description | S-MSFM-P3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | POWER ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-MSFM-P3 | |
Non-rep Pk Forward Current-Max | 165 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 12 A | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 1N6762PBF
This table gives cross-reference parts and alternative options found for 1N6762PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6762PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6762 | Rectifier Diode, 1 Phase, 2 Element, 12A, 50V V(RRM), Silicon, TO-254AA | Microchip Technology Inc | 1N6762PBF vs 1N6762 |
1N6762 | Rectifier Diode, 1 Phase, 2 Element, 12A, 50V V(RRM), Silicon, TO-254AA, TO-254AA, 3 PIN | Microsemi Corporation | 1N6762PBF vs 1N6762 |
JANTX1N6762 | Rectifier Diode, 1 Phase, 2 Element, 12A, 50V V(RRM), Silicon, TO-254AA | Microchip Technology Inc | 1N6762PBF vs JANTX1N6762 |
JANTX1N6762 | Rectifier Diode, 1 Phase, 2 Element, 12A, 50V V(RRM), Silicon, TO-254AA, TO-254AA, 3 PIN | Microsemi Corporation | 1N6762PBF vs JANTX1N6762 |
JANTXV1N6762 | Rectifier Diode, 1 Phase, 2 Element, 12A, Silicon, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | Infineon Technologies AG | 1N6762PBF vs JANTXV1N6762 |