Part Details for 1N6643US by Microchip Technology Inc
Overview of 1N6643US by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N6643US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2350
|
Newark | Signal Or Computer Diode D-5D Rohs Compliant: Yes |Microchip 1N6643US Min Qty: 106 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4400 | Buy Now |
DISTI #
1N6643US-ND
|
DigiKey | DIODE GEN PURP 50V 300MA D-5B Min Qty: 129 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3800 | Buy Now |
DISTI #
1N6643US
|
Avnet Americas | Diode Switching 50V 0.3A 2-Pin B-MELF - Bulk (Alt: 1N6643US) RoHS: Not Compliant Min Qty: 129 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1400 / $6.8700 | Buy Now |
DISTI #
494-1N6643US
|
Mouser Electronics | Small Signal Switching Diodes Signal or Computer Diode RoHS: Not Compliant | 99 |
|
$6.3800 / $6.8700 | Buy Now |
DISTI #
VBI:5287_09126926
|
Arrow Electronics | Rectifier Diode Switching 50V 0.3A 6ns 2-Pin B-MELF Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 1922 | Americas - 19 |
|
$6.2970 | Buy Now |
DISTI #
V36:1790_09126926
|
Arrow Electronics | Rectifier Diode Switching 50V 0.3A 6ns 2-Pin B-MELF Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 1918 | Americas - 5 |
|
$5.7280 | Buy Now |
DISTI #
1N6643US
|
Microchip Technology Inc | Signal or Computer Diode _ D-5D, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
2129 Alternates Available |
|
$5.7900 / $6.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2129 Factory Stock |
|
$6.7200 / $9.6000 | Buy Now |
DISTI #
37116421
|
Verical | Rectifier Diode Switching 50V 0.3A 6ns 2-Pin B-MELF Bag RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1918 | Americas - 5 |
|
$5.7280 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
$5.9900 / $7.2200 | Buy Now |
Part Details for 1N6643US
1N6643US CAD Models
1N6643US Part Data Attributes
|
1N6643US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6643US
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 50V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, D-5D, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N6643US
This table gives cross-reference parts and alternative options found for 1N6643US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6643US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N6643U | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Sensitron Semiconductors | 1N6643US vs JANS1N6643U |
JANTX1N6643US | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Microsemi Corporation | 1N6643US vs JANTX1N6643US |
1N6643U | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Bkc Semiconductors Inc | 1N6643US vs 1N6643U |
JANTX1N6643US | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Sensitron Semiconductors | 1N6643US vs JANTX1N6643US |
JAN1N6643US | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 50V V(RRM), Silicon | Microchip Technology Inc | 1N6643US vs JAN1N6643US |
JANTX1N6643U | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Microsemi Corporation | 1N6643US vs JANTX1N6643U |
1N6643USE3 | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, D-5B, SQ-MELF, B PACKAGE-2 | Microsemi Corporation | 1N6643US vs 1N6643USE3 |
JANTXV1N6643US | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 50V V(RRM), Silicon | Microchip Technology Inc | 1N6643US vs JANTXV1N6643US |
JANS1N6643US | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Microsemi Corporation | 1N6643US vs JANS1N6643US |
JANS1N6643US | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 50V V(RRM), Silicon | Microchip Technology Inc | 1N6643US vs JANS1N6643US |