Part Details for 1N6642D2A-JQRS.GCDE by TT Electronics Power and Hybrid / Semelab Limited
Overview of 1N6642D2A-JQRS.GCDE by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N6642D2A-JQRS.GCDE
1N6642D2A-JQRS.GCDE CAD Models
1N6642D2A-JQRS.GCDE Part Data Attributes
|
1N6642D2A-JQRS.GCDE
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
1N6642D2A-JQRS.GCDE
TT Electronics Power and Hybrid / Semelab Limited
0.3A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Package Description | R-CDSO-N2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CDSO-N2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for 1N6642D2A-JQRS.GCDE
This table gives cross-reference parts and alternative options found for 1N6642D2A-JQRS.GCDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6642D2A-JQRS.GCDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6642CSM-JQRS.CVP | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 0.3A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, LCC1-3 | 1N6642D2A-JQRS.GCDE vs 1N6642CSM-JQRS.CVP |
1N6642D2A-JQRS.GRPB | TT Electronics Resistors | Check for Price | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | 1N6642D2A-JQRS.GCDE vs 1N6642D2A-JQRS.GRPB |
MMBD914 | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | 1N6642D2A-JQRS.GCDE vs MMBD914 |
1N6642D2B-JQRS.LVT1 | TT Electronics Resistors | Check for Price | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | 1N6642D2A-JQRS.GCDE vs 1N6642D2B-JQRS.LVT1 |
1N6642D2B-JQRS.LVT3 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 0.3A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | 1N6642D2A-JQRS.GCDE vs 1N6642D2B-JQRS.LVT3 |
1N6642D1A-JQRS | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 0.3A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | 1N6642D2A-JQRS.GCDE vs 1N6642D1A-JQRS |
1N6642D2B-JQRS.LVT1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 0.3A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | 1N6642D2A-JQRS.GCDE vs 1N6642D2B-JQRS.LVT1 |
1N6642D2A | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 0.3A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | 1N6642D2A-JQRS.GCDE vs 1N6642D2A |
1C6642H | Sensitron Semiconductors | Check for Price | 0.3A, 75V, SILICON, SIGNAL DIODE, DIE-1 | 1N6642D2A-JQRS.GCDE vs 1C6642H |
1N6642D2A-JQRS.LVT3 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 0.3A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | 1N6642D2A-JQRS.GCDE vs 1N6642D2A-JQRS.LVT3 |