Part Details for 1N6642 by Cobham PLC
Overview of 1N6642 by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Part Details for 1N6642
1N6642 CAD Models
1N6642 Part Data Attributes
|
1N6642
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
1N6642
Cobham PLC
Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | HERMETIC SEALED GLASS PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N6642
This table gives cross-reference parts and alternative options found for 1N6642. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6642, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6642 | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N6642 vs 1N6642 |
JAN1N6642 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon | Microchip Technology Inc | 1N6642 vs JAN1N6642 |
JANTX1N6642 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35 | Microchip Technology Inc | 1N6642 vs JANTX1N6642 |
JANTX1N6642 | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN | Sensitron Semiconductors | 1N6642 vs JANTX1N6642 |
JANTXV1N6642 | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35, SIMILAR TO DO-35, 2 PIN | Microsemi Corporation | 1N6642 vs JANTXV1N6642 |
JANS1N6642 | Rectifier Diode, 1 Element, 0.3A, Silicon, SIMILAR TO DO-35, 2 PIN | Bkc Semiconductors Inc | 1N6642 vs JANS1N6642 |
JANTXV1N6642 | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN | Sensitron Semiconductors | 1N6642 vs JANTXV1N6642 |
1N6642U | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N6642 vs 1N6642U |
JANTXV1N6642U | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N6642 vs JANTXV1N6642U |
JANTXV1N6642 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon | Microchip Technology Inc | 1N6642 vs JANTXV1N6642 |