Part Details for 1N6640US by Bkc Semiconductors Inc
Overview of 1N6640US by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N6640US
1N6640US CAD Models
1N6640US Part Data Attributes
|
1N6640US
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
1N6640US
Bkc Semiconductors Inc
Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | unknown | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-XELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/609D | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N6640US
This table gives cross-reference parts and alternative options found for 1N6640US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6640US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N6640US | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2 | 1N6640US vs JANTX1N6640US |
1N6640U | Cobham Semiconductor Solutions | Check for Price | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | 1N6640US vs 1N6640U |
JANTXV1N6640US | Microchip Technology Inc | $14.4769 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 50V V(RRM), Silicon | 1N6640US vs JANTXV1N6640US |
JAN1N6640 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN | 1N6640US vs JAN1N6640 |
JANTXV1N6640 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 0.3A, Silicon, DO-35, SIMILAR TO DO-35, 2 PIN | 1N6640US vs JANTXV1N6640 |
JANTX1N6640U | MACOM | Check for Price | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | 1N6640US vs JANTX1N6640U |
JANTXV1N6640U | Cobham Semiconductor Solutions | Check for Price | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | 1N6640US vs JANTXV1N6640U |
JANS1N6640 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 0.3A, Silicon, DO-35, SIMILAR TO DO-35, 2 PIN | 1N6640US vs JANS1N6640 |