Part Details for 1N6635USC by Microsemi Corporation
Overview of 1N6635USC by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N6635USC
1N6635USC CAD Models
1N6635USC Part Data Attributes
|
1N6635USC
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N6635USC
Microsemi Corporation
Zener Diode, 4.3V V(Z), 2%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D58, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | R-LUFM-D2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 2% | |
Working Test Current | 290 mA |
Alternate Parts for 1N6635USC
This table gives cross-reference parts and alternative options found for 1N6635USC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6635USC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6636USC | Microsemi Corporation | Check for Price | Zener Diode, 4.7V V(Z), 2%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D58, 2 PIN | 1N6635USC vs 1N6636USC |
1N6633USD | Microsemi Corporation | Check for Price | Zener Diode, 3.6V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D58, 2 PIN | 1N6635USC vs 1N6633USD |
1N6637USC | Microsemi Corporation | Check for Price | Zener Diode, 5.1V V(Z), 2%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D58, 2 PIN | 1N6635USC vs 1N6637USC |
1N6634USD | Microsemi Corporation | Check for Price | Zener Diode, 3.9V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D58, 2 PIN | 1N6635USC vs 1N6634USD |
1N6637USD | Microsemi Corporation | Check for Price | Zener Diode, 5.1V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D58, 2 PIN | 1N6635USC vs 1N6637USD |
1N6633USC | Microsemi Corporation | Check for Price | Zener Diode, 3.6V V(Z), 2%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D58, 2 PIN | 1N6635USC vs 1N6633USC |