Part Details for 1N6626U by Sensitron Semiconductors
Overview of 1N6626U by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N6626U
1N6626U CAD Models
1N6626U Part Data Attributes
|
1N6626U
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N6626U
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | MELF | |
Package Description | HERMETIC SEALED, GLASS, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | METALLURGICALLY BONDED | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 4 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N6626U
This table gives cross-reference parts and alternative options found for 1N6626U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6626U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6626US | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, Silicon, GLASS, D-5B PACKAGE, 2 PIN | Microsemi Corporation | 1N6626U vs JANTXV1N6626US |
1N6626US | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, Silicon, GLASS, D-5B PACKAGE, 2 PIN | Microsemi Corporation | 1N6626U vs 1N6626US |
1N6626US | Rectifier Diode, 1 Phase, 1 Element, 1.75A, 200V V(RRM), Silicon | Microchip Technology Inc | 1N6626U vs 1N6626US |
JANTX1N6626U | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, HERMETIC, MELF-B, 2 PIN | Microsemi Corporation | 1N6626U vs JANTX1N6626U |
JANTXV1N6626US | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, HERMETIC SEALED, MELF-2 | Sensitron Semiconductors | 1N6626U vs JANTXV1N6626US |
1N6626U | Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, MELF-2 | Microsemi Corporation | 1N6626U vs 1N6626U |
JANTXV1N6626US | Rectifier Diode, 1 Phase, 1 Element, 1.75A, 200V V(RRM), Silicon | Microchip Technology Inc | 1N6626U vs JANTXV1N6626US |
1N6626UE3 | Rectifier Diode, 1 Phase, 4A, Silicon, MELF-2 | Microsemi Corporation | 1N6626U vs 1N6626UE3 |
JANTX1N6626US | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, Silicon, GLASS, D-5B PACKAGE, 2 PIN | Microsemi Corporation | 1N6626U vs JANTX1N6626US |
1N6626U | Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon | Microchip Technology Inc | 1N6626U vs 1N6626U |