Part Details for 1N6623US by Semtech Corporation
Overview of 1N6623US by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N6623US
1N6623US CAD Models
1N6623US Part Data Attributes
|
1N6623US
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
1N6623US
Semtech Corporation
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N6623US
This table gives cross-reference parts and alternative options found for 1N6623US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6623US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6623U | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, MELF-A-2 | Sensitron Semiconductors | 1N6623US vs JAN1N6623U |
JANTXV1N6623U | Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, MELF-2 | Sensitron Semiconductors | 1N6623US vs JANTXV1N6623U |
JANTXV1N6623US | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon | Microchip Technology Inc | 1N6623US vs JANTXV1N6623US |
1N6623U | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon | Microchip Technology Inc | 1N6623US vs 1N6623U |
JANTXV1N6623U | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, MELF-2 | Microsemi Corporation | 1N6623US vs JANTXV1N6623U |
JANTX1N6623US | Rectifier Diode, Avalanche, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | 1N6623US vs JANTX1N6623US |
1N6623US | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Micross Components | 1N6623US vs 1N6623US |
MSP1N6623US | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | 1N6623US vs MSP1N6623US |
JAN1N6623US | Rectifier Diode, Avalanche, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | 1N6623US vs JAN1N6623US |
JAN1N6623US | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, | Sensitron Semiconductors | 1N6623US vs JAN1N6623US |