Part Details for 1N6539 by Microchip Technology Inc
Overview of 1N6539 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1N6539
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2255
|
Newark | Ufr, frr A-Body Rohs Compliant: Yes |Microchip 1N6539 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0300 / $13.5400 | Buy Now |
DISTI #
1N6539-ND
|
DigiKey | DIODE RECT ULT FAST REC A-PKG Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.5401 | Buy Now |
DISTI #
1N6539/TR
|
Avnet Americas | Diode Switching 700V 1A 2-Pin Case A - Tape and Reel (Alt: 1N6539/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$13.1900 / $14.7600 | Buy Now |
DISTI #
1N6539
|
Avnet Americas | Diode Switching 700V 1A 2-Pin Case A - Bulk (Alt: 1N6539) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0300 / $14.5900 | Buy Now |
DISTI #
494-1N6539
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Not Compliant | 0 |
|
$13.5400 | Order Now |
DISTI #
1N6539
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$14.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.9300 / $27.0900 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 23 Package Multiple: 1 | 0 |
|
$12.7100 / $14.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.9300 / $27.0900 | Buy Now |
Part Details for 1N6539
1N6539 CAD Models
1N6539 Part Data Attributes
|
1N6539
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6539
Microchip Technology Inc
Rectifier Diode, 1A, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 24 Weeks | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 700 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |