Part Details for 1N6466US by Microchip Technology Inc
Overview of 1N6466US by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 1N6466US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2214
|
Newark | Uni-Directional Tvs B-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N6466US Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8700 / $12.3300 | Buy Now |
DISTI #
1N6466US-ND
|
DigiKey | TVS DIODE 30.5VWM 47.5VC SQ-MELF Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3301 | Buy Now |
DISTI #
1N6466US
|
Avnet Americas | Diode TVS Single Uni-Dir 30.5V 500W 2-Pin E-MELF - Bulk (Alt: 1N6466US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8700 / $13.2900 | Buy Now |
DISTI #
494-1N6466US
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS RoHS: Not Compliant | 0 |
|
$12.3300 | Order Now |
DISTI #
1N6466US
|
Microchip Technology Inc | Uni-Directional TVS _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$13.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.0100 / $18.9600 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 26 Package Multiple: 1 | 0 |
|
$11.5600 / $13.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.0100 / $18.9600 | Buy Now |
Part Details for 1N6466US
1N6466US CAD Models
1N6466US Part Data Attributes
|
1N6466US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6466US
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 30.5V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETICALLY SEALED, GLASS, D-5B, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BODED | |
Breakdown Voltage-Min | 33 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 47.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N6466US
This table gives cross-reference parts and alternative options found for 1N6466US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6466US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6466US | Trans Voltage Suppressor Diode, 500W, 30.5V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | 1N6466US vs JANTXV1N6466US |
JAN1N6466US | Trans Voltage Suppressor Diode, 500W, 30.5V V(RWM), Unidirectional, 1 Element, Silicon, | Bkc Semiconductors Inc | 1N6466US vs JAN1N6466US |
1N6466USE3 | Trans Voltage Suppressor Diode, 30.5V V(RWM), Unidirectional | Microsemi Corporation | 1N6466US vs 1N6466USE3 |
JAN1N6466US | Trans Voltage Suppressor Diode, 500W, 30.5V V(RWM), Unidirectional, 1 Element, Silicon, SURFACE MOUNT PACKAGE-2 | Semtech Corporation | 1N6466US vs JAN1N6466US |
JANTX1N6466US | Trans Voltage Suppressor Diode, 500W, 30.5V V(RWM), Unidirectional, 1 Element, Silicon, SURFACE MOUNT PACKAGE-2 | Semtech Corporation | 1N6466US vs JANTX1N6466US |
JANTXV1N6466US | Trans Voltage Suppressor Diode, 500W, 30.5V V(RWM), Unidirectional, 1 Element, Silicon, SURFACE MOUNT PACKAGE-2 | Semtech Corporation | 1N6466US vs JANTXV1N6466US |
JANTX1N6466US | Trans Voltage Suppressor Diode, 500W, 30.5V V(RWM), Unidirectional, 1 Element, Silicon, SURFACE MOUNT PACKAGE-2 | Micross Components | 1N6466US vs JANTX1N6466US |
1N6466US | Trans Voltage Suppressor Diode, 30.5V V(RWM), Unidirectional, 1 Element, Silicon, | Micross Components | 1N6466US vs 1N6466US |
JANTX1N6466US | Trans Voltage Suppressor Diode, 500W, 30.5V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | 1N6466US vs JANTX1N6466US |
1N6466US | Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, MELF-2 | Sensitron Semiconductors | 1N6466US vs 1N6466US |