Datasheets
1N6453HR by: Digitron Semiconductors

Trans Voltage Suppressor Diode

Part Details for 1N6453HR by Digitron Semiconductors

Overview of 1N6453HR by Digitron Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for 1N6453HR

1N6453HR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N6453HR Part Data Attributes

1N6453HR Digitron Semiconductors
Buy Now Datasheet
Compare Parts:
1N6453HR Digitron Semiconductors Trans Voltage Suppressor Diode
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer DIGITRON SEMICONDUCTORS
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 380 V
Breakdown Voltage-Min 311 V
Breakdown Voltage-Nom 345.5 V
Case Connection ISOLATED
Clamping Voltage-Max 524 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XALF-W2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 280 V
Reverse Current-Max 5 µA
Reverse Test Voltage 280 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N6453HR by Digitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N6453HR by Digitron Semiconductors

Select Manufacturer
Which Manufacturer of 1N6453HR would you like to use for your alert(s)?
  • Please alert me when 1N6453HR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N6453HR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N6453HR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N6453HR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N6453HR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N6453HR by Digitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: