Part Details for 1N645-1 by Microchip Technology Inc
Overview of 1N645-1 by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N645-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ0859
|
Newark | 225 V Signal Or Computer Diode Do-35 Rohs Compliant: Yes |Microchip 1N645-1 RoHS: Compliant Min Qty: 944 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 | Buy Now |
DISTI #
1N645-1-ND
|
DigiKey | DIODE GEN PURP 225V 400MA DO35 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
5708 In Stock |
|
$1.8200 / $1.9600 | Buy Now |
DISTI #
1N6451
|
Avnet Americas | Diode Silicon Rectifier 225V 0.4A 2-Pin DO-35 - Bulk (Alt: 1N6451) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1N6451/TR
|
Avnet Americas | Diode Silicon Rectifier 225V 0.4A 2-Pin DO-35 - Tape and Reel (Alt: 1N6451/TR) RoHS: Not Compliant Min Qty: 794 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
1N645-1/TR
|
Avnet Americas | Diode Silicon Rectifier 225V 0.4A 2-Pin DO-35 - Tape and Reel (Alt: 1N645-1/TR) RoHS: Not Compliant Min Qty: 794 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.8800 / $2.1000 | Buy Now |
DISTI #
1N645-1
|
Avnet Americas | Diode Silicon Rectifier 225V 0.4A 2-Pin DO-35 - Bulk (Alt: 1N645-1) RoHS: Not Compliant Min Qty: 944 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7589 / $1.9208 | Buy Now |
DISTI #
494-1N645-1
|
Mouser Electronics | Rectifiers 225 V Signal or Computer Diode RoHS: Not Compliant | 5625 |
|
$1.8200 / $1.9600 | Buy Now |
DISTI #
1N645-1
|
Microchip Technology Inc | Signal or Computer Diode _ DO-35, Projected EOL: 2049-02-05 Lead time: 22 Weeks, 0 Days |
6382 Alternates Available |
|
$1.6500 / $1.9600 | Buy Now |
|
Future Electronics | 1N645 225 V 0.4 A Axial Hermetically Sealed Silicon Rectifier - DO-35 RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 500 Lead time: 22 Weeks Container: Bulk |
0 Bulk |
|
$1.7900 / $2.0300 | Buy Now |
|
Onlinecomponents.com | Rectifier Diode, 1 Phase, 1 Element, 0.4A, 225V V(RRM), Silicon, DO-35 RoHS: Compliant |
4318 In Stock 6382 Factory Stock |
|
$1.6500 / $2.1800 | Buy Now |
Part Details for 1N645-1
1N645-1 CAD Models
1N645-1 Part Data Attributes
|
1N645-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N645-1
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.4A, 225V V(RRM), Silicon, DO-35
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.4 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 225 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N645-1
This table gives cross-reference parts and alternative options found for 1N645-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N645-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N645-1 | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, 1 Element, 0.15A, Silicon, SIMILAR TO DO-35, 2 PIN | 1N645-1 vs JANTXV1N645-1 |
1N645-1 | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, 1 Element, 0.4A, Silicon, | 1N645-1 vs 1N645-1 |
JAN1N645-1 | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, 1 Element, 0.15A, Silicon, SIMILAR TO DO-35, 2 PIN | 1N645-1 vs JAN1N645-1 |
1N645N | Bkc Semiconductors Inc | Check for Price | Rectifier Diode, 1 Element, 0.4A, Silicon, | 1N645-1 vs 1N645N |