1N6355HR
Digitron Semiconductors
Description: Zener Diode

Overview of 1N6355HR by Digitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Automotive

CAD Models for 1N6355HR by Digitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N6355HR by Digitron Semiconductors

1N6355HR
Digitron Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
DIGITRON SEMICONDUCTORS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Diode Type
ZENER DIODE
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Want to compare parts?
  1. 1N6355HR
    Digitron Semiconductors
    Zener Diode
    VS

Alternate Parts for 1N6355HR

This table gives cross-reference parts and alternative options found for 1N6355HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6355HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N6355-PBF Zener Diode Digitron Semiconductors 1N6355HR vs 1N6355-PBF
JANS1N6355 Zener Diode, 200V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, D PACKAGE-2 Microsemi Corporation 1N6355HR vs JANS1N6355
1N6355 Zener Diode Digitron Semiconductors 1N6355HR vs 1N6355
Part Number Description Manufacturer Compare
JANTXV1N6355 Zener Diode, 200V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Defense Logistics Agency 1N6355HR vs JANTXV1N6355
JANS1N6355 Zener Diode, 200V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, D PACKAGE-2 Microsemi Corporation 1N6355HR vs JANS1N6355
1N6355-PBF Zener Diode Digitron Semiconductors 1N6355HR vs 1N6355-PBF
JAN1N6355 Zener Diode, 200V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-41, Defense Logistics Agency 1N6355HR vs JAN1N6355
JANTX1N6355 Zener Diode, 200V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Defense Logistics Agency 1N6355HR vs JANTX1N6355
JANS1N6355 Zener Diode, 200V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc 1N6355HR vs JANS1N6355

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N6355HR by Digitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N6355HR by Digitron Semiconductors

  • Please alert me when 1N6355HR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N6355HR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N6355HR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N6355HR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N6355HR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N6355HR by Digitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: