Part Details for 1N6345 by Sensitron Semiconductors
Overview of 1N6345 by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6345
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N6345
|
Avnet Americas | Zener Single 75V 500mW 2-Pin DO-35 - Bulk (Alt: 1N6345) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for 1N6345
1N6345 CAD Models
1N6345 Part Data Attributes
|
1N6345
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N6345
Sensitron Semiconductors
Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 180 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 75 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.7 mA |
Alternate Parts for 1N6345
This table gives cross-reference parts and alternative options found for 1N6345. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6345, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6345E3 | Microsemi Corporation | Check for Price | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | 1N6345 vs 1N6345E3 |
JANTX1N6345 | Microchip Technology Inc | Check for Price | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | 1N6345 vs JANTX1N6345 |
JAN1N6345 | Microchip Technology Inc | $10.1998 | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-41 | 1N6345 vs JAN1N6345 |
JAN1N6345 | Bkc Semiconductors Inc | Check for Price | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-41, | 1N6345 vs JAN1N6345 |
1N6345 | Microchip Technology Inc | Check for Price | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | 1N6345 vs 1N6345 |
JANHCB1N6345 | Sensitron Semiconductors | Check for Price | Zener Diode, | 1N6345 vs JANHCB1N6345 |
JANTXV1N6345 | Microchip Technology Inc | $15.1162 | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | 1N6345 vs JANTXV1N6345 |
SP6345 | Microsemi Corporation | Check for Price | Zener Diode, 75V V(Z), 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | 1N6345 vs SP6345 |
JAN1N6345 | Microsemi Corporation | Check for Price | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-41, | 1N6345 vs JAN1N6345 |