There are no models available for this part yet.
Overview of 1N6338 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for 1N6338 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ2158
|
Newark | 39 V Voltage Regulator B-Body Rohs Compliant: Yes |Microchip 1N6338 RoHS: Compliant Min Qty: 113 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0100 / $7.2900 | Buy Now | |
DISTI #
1N6338-ND
|
DigiKey | DIODE ZENER Min Qty: 113 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2900 | Buy Now | |
DISTI #
1N6338
|
Avnet Americas | Diode Zener Single 39V 5% 500mW 2-Pin DO-35 - Bulk (Alt: 1N6338) RoHS: Not Compliant Min Qty: 113 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0100 / $7.8500 | Buy Now | |
DISTI #
494-1N6338
|
Mouser Electronics | Zener Diodes 39 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$7.2900 | Order Now | |
DISTI #
1N6338
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$7.8500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6700 / $10.9300 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 44 Package Multiple: 1 | 0 |
|
$6.8400 / $8.2500 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$7.6700 / $10.9300 | Buy Now |
CAD Models for 1N6338 by Microchip Technology Inc
Part Data Attributes for 1N6338 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
DO-35, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
28 Weeks
|
Additional Feature
|
METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-35
|
JESD-30 Code
|
O-LALF-W2
|
Knee Impedance-Max
|
700 Ω
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
39 V
|
Reverse Current-Max
|
0.05 µA
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Temp Coeff-Max
|
36.66 mV/°C
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
3.2 mA
|
Alternate Parts for 1N6338
This table gives cross-reference parts and alternative options found for 1N6338. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6338, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6338 | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | 1N6338 vs JAN1N6338 |
1N6338 | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | Sensitron Semiconductors | 1N6338 vs 1N6338 |
JANTX1N6338 | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | 1N6338 vs JANTX1N6338 |