1N6322US
Description: Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, B, D-5D, 2 PIN

Overview of 1N6322US by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Price & Stock for 1N6322US by Microsemi Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components   415
  • 1 $17.5000
  • 191 $10.0625
  • 399 $9.1875
$9.1875 / $17.5000 Buy Now
Quest Components   10
  • 1 $30.0000
  • 9 $28.5000
$28.5000 / $30.0000 Buy Now

CAD Models for 1N6322US by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N6322US by Microsemi Corporation

1N6322US
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
HERMETIC SEALED, GLASS, B, D-5D, 2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED, HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
5 Ω
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
8.2 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. 1N6322US
    Microsemi Corporation
    Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, B, D-5D, 2 PIN
    VS

Alternate Parts for 1N6322US

This table gives cross-reference parts and alternative options found for 1N6322US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6322US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N6322US Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc 1N6322US vs JAN1N6322US
JANS1N6322US Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc 1N6322US vs JANS1N6322US
JANTXV1N6322US Zener Diode, 8.2V V(Z), Silicon, Unidirectional, MELF-2 Sensitron Semiconductors 1N6322US vs JANTXV1N6322US
JANS1N6322US Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, Microsemi Corporation 1N6322US vs JANS1N6322US
1N6322US Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc 1N6322US vs 1N6322US
JANS1N6322US Zener Diode, 8.2V V(Z), Silicon, Unidirectional, MELF-2 Sensitron Semiconductors 1N6322US vs JANS1N6322US
JAN1N6322US Zener Diode, 8.2V V(Z), Silicon, Unidirectional, MELF-2 Sensitron Semiconductors 1N6322US vs JAN1N6322US
JANTX1N6322US Zener Diode, 8.2V V(Z), Silicon, Unidirectional, MELF-2 Sensitron Semiconductors 1N6322US vs JANTX1N6322US
JANTX1N6322US Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, Microsemi Corporation 1N6322US vs JANTX1N6322US
1N6322US Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 Sensitron Semiconductors 1N6322US vs 1N6322US
Part Number Description Manufacturer Compare
JANTXV1N6322US Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, Microsemi Corporation 1N6322US vs JANTXV1N6322US
JANTXV1N6322US Zener Diode, 8.2V V(Z), Silicon, Unidirectional, MELF-2 Sensitron Semiconductors 1N6322US vs JANTXV1N6322US
JAN1N6322US Zener Diode, 8.2V V(Z), Silicon, Unidirectional, MELF-2 Sensitron Semiconductors 1N6322US vs JAN1N6322US
JANTX1N6322US Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 Defense Logistics Agency 1N6322US vs JANTX1N6322US
JANS1N6322US Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc 1N6322US vs JANS1N6322US
1N6322US Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 Sensitron Semiconductors 1N6322US vs 1N6322US
JANTX1N6322US Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, Microsemi Corporation 1N6322US vs JANTX1N6322US
JANS1N6322US Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 Defense Logistics Agency 1N6322US vs JANS1N6322US
JANTXV1N6322US Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 Defense Logistics Agency 1N6322US vs JANTXV1N6322US
1N6322USE3 Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 Microsemi Corporation 1N6322US vs 1N6322USE3

Related Parts for 1N6322US

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N6322US by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N6322US by Microsemi Corporation

  • Please alert me when 1N6322US inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N6322US alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N6322US to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N6322US alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N6322US.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N6322US by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: