Part Details for 1N6321CUS by Microsemi Corporation
Overview of 1N6321CUS by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 1N6321CUS
1N6321CUS CAD Models
1N6321CUS Part Data Attributes
Alternate Parts for 1N6321CUS
This table gives cross-reference parts and alternative options found for 1N6321CUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6321CUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6321CUS | Zener Diode, 7.5V V(Z), 2%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N6321CUS vs JAN1N6321CUS |
JANS1N6321CUS | Zener Diode, 7.5V V(Z), 2%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N6321CUS vs JANS1N6321CUS |