Part Details for 1N6296CA by onsemi
Overview of 1N6296CA by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N6296CA
1N6296CA CAD Models
1N6296CA Part Data Attributes
|
1N6296CA
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N6296CA
onsemi
DIODE TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,94V V(RWM),DO-204AR, Transient Suppressor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 110 V | |
Clamping Voltage-Max | 152 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 94 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N6296CA
This table gives cross-reference parts and alternative options found for 1N6296CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6296CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE110C | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201, | General Instrument Corp | 1N6296CA vs 1.5KE110C |
1.5KE110CA | Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1N6296CA vs 1.5KE110CA |
1.5KE110C | Trans Voltage Suppressor Diode, 89.2V V(RWM), Bidirectional, | EIC Semiconductor Inc | 1N6296CA vs 1.5KE110C |
1.5KE110C | Trans Voltage Suppressor Diode, 1500W, 89.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | 1N6296CA vs 1.5KE110C |
1.5KE110CA | Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N6296CA vs 1.5KE110CA |
1N6296CA | Trans Voltage Suppressor Diode, 94V V(RWM), Bidirectional, | EIC Semiconductor Inc | 1N6296CA vs 1N6296CA |
1.5KE110C | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N6296CA vs 1.5KE110C |
1.5KE110CA | Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | 1N6296CA vs 1.5KE110CA |
1.5KE110C | Trans Voltage Suppressor Diode, 1500W, 89.2V V(RWM), Bidirectional, 1 Element, Silicon | Motorola Semiconductor Products | 1N6296CA vs 1.5KE110C |
1.5KE110CA | Trans Voltage Suppressor Diode, 94V V(RWM), Bidirectional, | Comchip Technology Corporation Ltd | 1N6296CA vs 1.5KE110CA |