Part Details for 1N6288A-E3/73 by Vishay Intertechnologies
Overview of 1N6288A-E3/73 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6288A-E3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N6288A-E3/73
|
Avnet Americas | Diode TVS Single Uni-Dir 43.6V 1.5KW 2-Pin Case 1.5KE Ammo - Ammo Pack (Alt: 1N6288A-E3/73) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
625-1N6288A-E3/73
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 51V Unidirect RoHS: Compliant | 845 |
|
$0.3170 / $0.8800 | Buy Now |
Part Details for 1N6288A-E3/73
1N6288A-E3/73 CAD Models
1N6288A-E3/73 Part Data Attributes
|
1N6288A-E3/73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N6288A-E3/73
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1.5KE, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 1.5KE, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Breakdown Voltage-Max | 53.6 V | |
Breakdown Voltage-Min | 48.5 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 43.6 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N6288A-E3/73
This table gives cross-reference parts and alternative options found for 1N6288A-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6288A-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE51AHE3_A/C | Trans Voltage Suppressor Diode, 1500W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, | Vishay Intertechnologies | 1N6288A-E3/73 vs 1.5KE51AHE3_A/C |
1.5KE51AH31 | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, | Rectron Semiconductor | 1N6288A-E3/73 vs 1.5KE51AH31 |
1N6288A | Trans Voltage Suppressor Diode, 1500W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon | Microsemi Corporation | 1N6288A-E3/73 vs 1N6288A |
1.5KE51 | Trans Voltage Suppressor Diode | Suzhou Good-Ark Electronics Co Ltd | 1N6288A-E3/73 vs 1.5KE51 |
1.5KE51A | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N6288A-E3/73 vs 1.5KE51A |
1.5KE51T | Trans Voltage Suppressor Diode, 1500W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | 1N6288A-E3/73 vs 1.5KE51T |
1N6288A | Trans Voltage Suppressor Diode, 1500W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-201 | International Semiconductor Inc | 1N6288A-E3/73 vs 1N6288A |
1.5KE51 | Trans Voltage Suppressor Diode, 1500W, 41.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, | Galaxy Semi-Conductor Co Ltd | 1N6288A-E3/73 vs 1.5KE51 |
1.5KE51A-G | Trans Voltage Suppressor Diode, 43.6V V(RWM), Unidirectional, | Comchip Technology Corporation Ltd | 1N6288A-E3/73 vs 1.5KE51A-G |
1.5KE51AMP | Trans Voltage Suppressor Diode, 41.3V V(RWM), Unidirectional, | Fagor Electrónica | 1N6288A-E3/73 vs 1.5KE51AMP |