Part Details for 1N6287A by SynSemi Inc
Overview of 1N6287A by SynSemi Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N6287A
1N6287A CAD Models
1N6287A Part Data Attributes
|
1N6287A
SynSemi Inc
Buy Now
Datasheet
|
Compare Parts:
1N6287A
SynSemi Inc
Trans Voltage Suppressor Diode, 40.2V V(RWM), Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNSEMI INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 47 V | |
Clamping Voltage-Max | 64.8 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 40.2 V | |
Surface Mount | NO |
Alternate Parts for 1N6287A
This table gives cross-reference parts and alternative options found for 1N6287A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6287A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6287A | Comchip Technology Corporation Ltd | Check for Price | Trans Voltage Suppressor Diode, 40.2V V(RWM), Unidirectional, | 1N6287A vs 1N6287A |
1N6287A | Sussex Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 40.2V V(RWM), Unidirectional | 1N6287A vs 1N6287A |
1N6287A | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 40.2V V(RWM), Unidirectional | 1N6287A vs 1N6287A |