Part Details for 1N6287A by PRO-AN Electronic Co Ltd
Overview of 1N6287A by PRO-AN Electronic Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N6287A
1N6287A CAD Models
1N6287A Part Data Attributes
|
1N6287A
PRO-AN Electronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N6287A
PRO-AN Electronic Co Ltd
Trans Voltage Suppressor Diode, 40.2V V(RWM), Unidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PRO-AN ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 47 V | |
Clamping Voltage-Max | 64.8 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 40.2 V | |
Surface Mount | NO |
Alternate Parts for 1N6287A
This table gives cross-reference parts and alternative options found for 1N6287A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6287A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6287A | Trans Voltage Suppressor Diode, 40.2V V(RWM), Unidirectional, | SynSemi Inc | 1N6287A vs 1N6287A |
1N6287A | Trans Voltage Suppressor Diode, 40.2V V(RWM), Unidirectional | Transpro Electronics Corp | 1N6287A vs 1N6287A |
1N6287A | Trans Voltage Suppressor Diode, 40.2V V(RWM), Unidirectional | Sussex Semiconductor Inc | 1N6287A vs 1N6287A |
1N6287A | Trans Voltage Suppressor Diode, 40.2V V(RWM), Unidirectional, | Comchip Technology Corporation Ltd | 1N6287A vs 1N6287A |
1N6287A | Trans Voltage Suppressor Diode, 40.2V V(RWM), Unidirectional | Littelfuse Inc | 1N6287A vs 1N6287A |