1N6284A-E3/73
Description: Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1.5KE, 2 PIN

Overview of 1N6284A-E3/73 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1N6284A-E3/73 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 78K2752
Newark 1.5Kw,36V 5%,unidir, axial Tvs |Vishay 1N6284A-E3/73 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.4220
$0.4220 Buy Now
DISTI # 1N6284A-E3/73
Avnet Americas Diode TVS Single Uni-Dir 30.8V 1.5KW 2-Pin Case 1.5KE Ammo - Ammo Pack (Alt: 1N6284A-E3/73) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack 0
RFQ
DISTI # 625-1N6284A-E3/73
Mouser Electronics ESD Suppressors / TVS Diodes 1500W 36V Unidirect RoHS: Compliant 1923
  • 1 $0.8800
  • 10 $0.7660
  • 100 $0.5310
  • 500 $0.4440
  • 1,000 $0.3850
  • 2,000 $0.3430
  • 5,000 $0.3180
  • 10,000 $0.2940
  • 25,000 $0.2910
$0.2910 / $0.8800 Buy Now

CAD Models for 1N6284A-E3/73 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N6284A-E3/73 by Vishay Intertechnologies

1N6284A-E3/73
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
ROHS COMPLIANT, PLASTIC, CASE 1.5KE, 2 PIN
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Breakdown Voltage-Max
37.8 V
Breakdown Voltage-Min
34.2 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
30.8 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
Tin (Sn)
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N6284A-E3/73
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1.5KE, 2 PIN
    VS

Alternate Parts for 1N6284A-E3/73

This table gives cross-reference parts and alternative options found for 1N6284A-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6284A-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N6285A-E3/73 Trans Voltage Suppressor Diode, 1500W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1.5KE, 2 PIN Vishay Intertechnologies 1N6284A-E3/73 vs 1N6285A-E3/73
1.5KE36A Trans Voltage Suppressor Diode, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, Surge Components Inc 1N6284A-E3/73 vs 1.5KE36A
1.5KE39A-E3/54 Trans Voltage Suppressor Diode, 1500W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, Vishay Intertechnologies 1N6284A-E3/73 vs 1.5KE39A-E3/54
1N6284A-E3/54 Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, Vishay Intertechnologies 1N6284A-E3/73 vs 1N6284A-E3/54
1.5KE39A 1500 W, TVS in DO-201 STMicroelectronics 1N6284A-E3/73 vs 1.5KE39A
1V5KE39A Trans Voltage Suppressor Diode, 1500W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, DO-201AE, 2 PIN Taiwan Semiconductor 1N6284A-E3/73 vs 1V5KE39A
1N6285A-E3/54 Trans Voltage Suppressor Diode, 1500W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, Vishay Intertechnologies 1N6284A-E3/73 vs 1N6285A-E3/54
1.5KE36A-E3/54 Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, Vishay Intertechnologies 1N6284A-E3/73 vs 1.5KE36A-E3/54
Part Number Description Manufacturer Compare
1N6285A-E3/54 Trans Voltage Suppressor Diode, 1500W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, Vishay Intertechnologies 1N6284A-E3/73 vs 1N6285A-E3/54
1.5KE39A-E3/54 Trans Voltage Suppressor Diode, 1500W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, Vishay Intertechnologies 1N6284A-E3/73 vs 1.5KE39A-E3/54
1.5KE36A-E3/54 Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, Vishay Intertechnologies 1N6284A-E3/73 vs 1.5KE36A-E3/54
1.5KE39A Trans Voltage Suppressor Diode, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, Surge Components Inc 1N6284A-E3/73 vs 1.5KE39A
1V5KE39A Trans Voltage Suppressor Diode, 1500W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, DO-201AE, 2 PIN Taiwan Semiconductor 1N6284A-E3/73 vs 1V5KE39A
1.5KE39A 1500 W, TVS in DO-201 STMicroelectronics 1N6284A-E3/73 vs 1.5KE39A
1.5KE36A Trans Voltage Suppressor Diode, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, Surge Components Inc 1N6284A-E3/73 vs 1.5KE36A
1N6285A-E3/73 Trans Voltage Suppressor Diode, 1500W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1.5KE, 2 PIN Vishay Intertechnologies 1N6284A-E3/73 vs 1N6285A-E3/73

Related Parts for 1N6284A-E3/73

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N6284A-E3/73 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N6284A-E3/73 by Vishay Intertechnologies

  • Please alert me when 1N6284A-E3/73 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N6284A-E3/73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N6284A-E3/73 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N6284A-E3/73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N6284A-E3/73.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N6284A-E3/73 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: