1N6283C
Description: Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE,

Overview of 1N6283C by Surge Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for 1N6283C by Surge Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N6283C by Surge Components Inc

1N6283C
Surge Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SURGE COMPONENTS INC
Package Description
O-PALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-201AE
JESD-30 Code
O-PALF-W2
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Qualification Status
Not Qualified
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N6283C
    Surge Components Inc
    Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE,
    VS

Alternate Parts for 1N6283C

This table gives cross-reference parts and alternative options found for 1N6283C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6283C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5KE33C Trans Voltage Suppressor Diode, 1500W, 26.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Semtech Corporation 1N6283C vs 1.5KE33C
1.5KE33C Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201, General Instrument Corp 1N6283C vs 1.5KE33C
1.5KE33C Trans Voltage Suppressor Diode, 1500W, 26.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, Dean Technology 1N6283C vs 1.5KE33C
1.5KE33C Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE, Surge Components Inc 1N6283C vs 1.5KE33C
1.5KE33C Trans Voltage Suppressor Diode, 1500W, 26.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Fagor Electrónica 1N6283C vs 1.5KE33C
1N6283CA DIODE TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,28V V(RWM),DO-204AR, Transient Suppressor onsemi 1N6283C vs 1N6283CA
1N6283CA Trans Voltage Suppressor Diode, 28V V(RWM), Bidirectional, EIC Semiconductor Inc 1N6283C vs 1N6283CA
1.5KE33C Trans Voltage Suppressor Diode, 1500W, 26.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Diodes Incorporated 1N6283C vs 1.5KE33C
1.5KE33CA-A Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, Diodes Incorporated 1N6283C vs 1.5KE33CA-A
1N6283CA Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE, Surge Components Inc 1N6283C vs 1N6283CA
Part Number Description Manufacturer Compare
1.5KE33C Trans Voltage Suppressor Diode, 1500W, 26.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Semtech Corporation 1N6283C vs 1.5KE33C
1.5KE33C Trans Voltage Suppressor Diode, 1500W, 26.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Diodes Incorporated 1N6283C vs 1.5KE33C
1.5KE33C Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201, General Instrument Corp 1N6283C vs 1.5KE33C
1.5KE33CA-A Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, Diodes Incorporated 1N6283C vs 1.5KE33CA-A
1.5KE33C Trans Voltage Suppressor Diode, 1500W, 26.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation 1N6283C vs 1.5KE33C
1.5KE33C Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N6283C vs 1.5KE33C
1.5KE33C Trans Voltage Suppressor Diode, 1500W, 26.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Fagor Electrónica 1N6283C vs 1.5KE33C
1.5KE33C Trans Voltage Suppressor Diode, 1500W, 26.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, DO-201, PLASTIC, 2 PIN Lite-On Semiconductor Corporation 1N6283C vs 1.5KE33C
1.5KE33C 1500W, BIDIRECTIONAL, SILICON, TVS DIODE Motorola Mobility LLC 1N6283C vs 1.5KE33C
1.5KE33C Trans Voltage Suppressor Diode, 1500W, 26.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor 1N6283C vs 1.5KE33C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N6283C by Surge Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N6283C by Surge Components Inc

Select Manufacturer
Which Manufacturer of 1N6283C would you like to use for your alert(s)?
  • Please alert me when 1N6283C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N6283C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N6283C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N6283C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N6283C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N6283C by Surge Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: