1N6283A
Description: Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon,

Overview of 1N6283A by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for 1N6283A by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N6283A by Sensitron Semiconductors

1N6283A
Sensitron Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Package Description
O-PALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Min
31.4 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N6283A
    Sensitron Semiconductors
    Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon,
    VS

Alternate Parts for 1N6283A

This table gives cross-reference parts and alternative options found for 1N6283A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6283A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMCJ1.5KE33C-TP-HF Trans Voltage Suppressor Diode Micro Commercial Components 1N6283A vs SMCJ1.5KE33C-TP-HF
1.5CE33ABK Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201, Central Semiconductor Corp 1N6283A vs 1.5CE33ABK
1.5KE33CM25 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1N6283A vs 1.5KE33CM25
SMCJ33CA-HR Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Littelfuse Inc 1N6283A vs SMCJ33CA-HR
SMCJ33CA-T500 Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices 1N6283A vs SMCJ33CA-T500
SMCJ36CA-7 Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMC, 2 PIN Diodes Incorporated 1N6283A vs SMCJ36CA-7
1N6283A.TR Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201, Semtech Corporation 1N6283A vs 1N6283A.TR
MSP1.5KE33AE3 Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN Microsemi Corporation 1N6283A vs MSP1.5KE33AE3
SMCJ33C Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMC, 2 PIN Lite-On Semiconductor Corporation 1N6283A vs SMCJ33C
1.5CE33ATRPBFREE Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201, Central Semiconductor Corp 1N6283A vs 1.5CE33ATRPBFREE
Part Number Description Manufacturer Compare
1.5KA33A-E3/93 DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 1.5KA, 2 PIN, Transient Suppressor Vishay Semiconductors 1N6283A vs 1.5KA33A-E3/93
SMCJ33C Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB Semtech Corporation 1N6283A vs SMCJ33C
1.5KA33A/4E Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KA, 2 PIN Vishay Semiconductors 1N6283A vs 1.5KA33A/4E
1.5CE33ATR Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201, Central Semiconductor Corp 1N6283A vs 1.5CE33ATR
1N6283A 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-04, 2 PIN onsemi 1N6283A vs 1N6283A
1.5KE33A-13 Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Diodes Incorporated 1N6283A vs 1.5KE33A-13
1N6283-T Trans Voltage Suppressor Diode, 1500W, 26.8V V(RWM), Unidirectional, 1 Element, Silicon, Diodes Incorporated 1N6283A vs 1N6283-T
1.5KE33AT Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, Crydom Inc 1N6283A vs 1.5KE33AT
SMCJ36CAHE3/9AT DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors 1N6283A vs SMCJ36CAHE3/9AT
MSP1N6283AE3TR Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation 1N6283A vs MSP1N6283AE3TR

Related Parts for 1N6283A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N6283A by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N6283A by Sensitron Semiconductors

  • Please alert me when 1N6283A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N6283A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N6283A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N6283A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N6283A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N6283A by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: