1N6273A
Description: 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-04, 2 PIN

Overview of 1N6273A by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for 1N6273A by onsemi

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   508
RFQ

CAD Models for 1N6273A by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N6273A by onsemi

1N6273A
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Package Description
PLASTIC, CASE 41A-04, 2 PIN
Pin Count
2
Manufacturer Package Code
CASE 41A-04
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE
Breakdown Voltage-Max
12.6 V
Breakdown Voltage-Min
11.4 V
Breakdown Voltage-Nom
12 V
Case Connection
ISOLATED
Clamping Voltage-Max
16.7 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
10.2 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N6273A
    onsemi
    1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-04, 2 PIN
    VS

Alternate Parts for 1N6273A

This table gives cross-reference parts and alternative options found for 1N6273A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6273A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5KE12AA0 Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1N6273A vs 1.5KE12AA0
1.5KE12A Transient Suppressor WEITRON INTERNATIONAL CO., LTD. 1N6273A vs 1.5KE12A
1.5KE12 Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, Frontier Electronics Co Ltd 1N6273A vs 1.5KE12
1.5KE12 Trans Voltage Suppressor Diode, 15000W, 9.72V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, Viking Tech Corp 1N6273A vs 1.5KE12
1.5KE12A 1500 W, TVS in DO-201 STMicroelectronics 1N6273A vs 1.5KE12A
1.5KE12 Trans Voltage Suppressor Diode, 1500W, 9.72V V(RWM), Unidirectional, 1 Element, Silicon, DO-27 Rugao Dachang Electronics Co Ltd 1N6273A vs 1.5KE12
1.5KE12ATR Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Fagor Electrónica 1N6273A vs 1.5KE12ATR
1.5KE12 Transient Suppressor Changzhou Starsea Electronics Co Ltd 1N6273A vs 1.5KE12
1.5KE12 Surface Mount TVS Diode; Direction: Single; PPK Max (W): 1500W; Condition: 10×1000us; VRWM Max (V): 9.72V; VBR Min (V): 10.8V; VBR Max (V): 13.2V; IR Max (uA): 5uA; VC Max (V): 17.3V; Package: DO-27S Galaxy Microelectronics 1N6273A vs 1.5KE12
1.5KE12 Trans Voltage Suppressor Diode, 1500W, 9.72V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, Galaxy Semi-Conductor Co Ltd 1N6273A vs 1.5KE12
Part Number Description Manufacturer Compare
1.5KE12AHB0G Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1N6273A vs 1.5KE12AHB0G
1N6273A Trans Voltage Suppressor Diode, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, Frontier Electronics Co Ltd 1N6273A vs 1N6273A
1.5KE12 Trans Voltage Suppressor Diode, 1500W, 9.72V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, PLASTIC PACKAGE-2 Uniohm Corp 1N6273A vs 1.5KE12
1.5KE12 Trans Voltage Suppressor Diode, 1500W, 9.72V V(RWM), Unidirectional, 1 Element, Silicon, DO-201 HY Electronic Corp 1N6273A vs 1.5KE12
1.5SMC12A-E3/57T Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, Vishay Intertechnologies 1N6273A vs 1.5SMC12A-E3/57T
1N6273A Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, General Instrument Corp 1N6273A vs 1N6273A
1.5KE12A Transient Suppressor, Sensata Circuit Breakers 1N6273A vs 1.5KE12A
1.5KE12AHE3TR Trans Voltage Suppressor Diode, 10.2V V(RWM), Unidirectional, Fagor Electrónica 1N6273A vs 1.5KE12AHE3TR
1.5SMC12A_R2_00001 Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1N6273A vs 1.5SMC12A_R2_00001
1.5KE12HA0 Trans Voltage Suppressor Diode, 1500W, 9.72V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1N6273A vs 1.5KE12HA0

Related Parts for 1N6273A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N6273A by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N6273A by onsemi

  • Please alert me when 1N6273A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N6273A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N6273A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N6273A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N6273A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N6273A by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: