Part Details for 1N6268A-E3/54 by Vishay Intertechnologies
Overview of 1N6268A-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6268A-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K2665
|
Newark | Transient Suppressor Diode, single, unidirectional,6.4V V(Rwm),axial-9.5 |Vishay 1N6268A-E3/54 RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3700 / $0.4930 | Buy Now |
DISTI #
1N6268A-E3/54
|
Avnet Americas | 1.5KW,7.5V 5%,UNIDIR,AXIAL TVS - Tape and Reel (Alt: 1N6268A-E3/54) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3295 / $0.4273 | Buy Now |
DISTI #
625-1N6268A-E3/54
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 7.5V Unidirect RoHS: Compliant | 0 |
|
$0.2390 / $0.6100 | Order Now |
DISTI #
1N6268A-E3/54
|
TTI | ESD Protection Diodes / TVS Diodes 1500W 7.5V Unidirect pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.2790 / $0.3170 | Buy Now |
Part Details for 1N6268A-E3/54
1N6268A-E3/54 CAD Models
1N6268A-E3/54 Part Data Attributes
|
1N6268A-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N6268A-E3/54
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 7.88 V | |
Breakdown Voltage-Min | 7.13 V | |
Breakdown Voltage-Nom | 7.51 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 11.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 6.4 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 6.4 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE |
Alternate Parts for 1N6268A-E3/54
This table gives cross-reference parts and alternative options found for 1N6268A-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6268A-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6268A-E3/54 | Vishay Semiconductors | Check for Price | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Transient Suppressor | 1N6268A-E3/54 vs 1N6268A-E3/54 |
MXLLCE6.5ATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | 1N6268A-E3/54 vs MXLLCE6.5ATR |
MXLLCE6.5AE3 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon | 1N6268A-E3/54 vs MXLLCE6.5AE3 |
MALCE6.5AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | 1N6268A-E3/54 vs MALCE6.5AE3 |
MXLCE6.5AE3/TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | 1N6268A-E3/54 vs MXLCE6.5AE3/TR |
MXLCE6.5AE3 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode | 1N6268A-E3/54 vs MXLCE6.5AE3 |
MXLLCE6.5AE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | 1N6268A-E3/54 vs MXLLCE6.5AE3TR |
MALCE6.5AE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | 1N6268A-E3/54 vs MALCE6.5AE3TR |
1N6268A-E3/51 | Vishay Semiconductors | Check for Price | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, CASE 1.5KE, 2 PIN, Transient Suppressor | 1N6268A-E3/54 vs 1N6268A-E3/51 |
MXLCE6.5A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | 1N6268A-E3/54 vs MXLCE6.5A |