Part Details for 1N6171A by Microchip Technology Inc
Overview of 1N6171A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N6171A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0339
|
Newark | Bi-Directional Tvs C-Body Rohs Compliant: Yes |Microchip 1N6171A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2800 / $16.9400 | Buy Now |
DISTI #
1N6171A-ND
|
DigiKey | TVS DIODE 121.6VWM 218.4VC AXIAL Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9400 | Buy Now |
DISTI #
1N6171A
|
Avnet Americas | Diode TVS Single Bi-Dir 121.6V 1.5KW 2-Pin Case G - Bulk (Alt: 1N6171A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2800 / $18.2300 | Buy Now |
DISTI #
494-1N6171A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$16.9400 | Order Now |
DISTI #
1N6171A
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$18.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.1700 / $33.8800 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 19 Package Multiple: 1 | 0 |
|
$15.8900 / $18.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.1700 / $33.8800 | Buy Now |
Part Details for 1N6171A
1N6171A CAD Models
1N6171A Part Data Attributes
|
1N6171A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6171A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 121.6V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 152 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 121.6 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N6171A
This table gives cross-reference parts and alternative options found for 1N6171A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6171A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6171A | Trans Voltage Suppressor Diode, 1500W, 121.6V V(RWM), Bidirectional, 1 Element, Silicon | Semicon Components Inc | 1N6171A vs JANTX1N6171A |
JANTXV1N6171A | Trans Voltage Suppressor Diode, 1500W, 121.6V V(RWM), Bidirectional, 1 Element, Silicon | Semicon Components Inc | 1N6171A vs JANTXV1N6171A |
1N6171A | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, GLASS, CB-432, 2 PIN | STMicroelectronics | 1N6171A vs 1N6171A |
JAN1N6171A | Trans Voltage Suppressor Diode, 1500W, 121.6V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Micross Components | 1N6171A vs JAN1N6171A |
1N6171A | Trans Voltage Suppressor Diode, 1500W, 121.6V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, MINIATURE, GLASS PACKAGE-2 | Voltage Multipliers Inc | 1N6171A vs 1N6171A |