Diodes
1N6167AUS
Description: Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, MELF-2

Overview of 1N6167AUS by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N6167AUS by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N6167AUS by Sensitron Semiconductors

1N6167AUS
Sensitron Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Part Package Code
MELF
Package Description
MELF-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Min
104.5 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-LELF-R2
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
3 W
Qualification Status
Not Qualified
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
WRAP AROUND
Terminal Position
END
Want to compare parts?
  1. 1N6167AUS
    Sensitron Semiconductors
    Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, MELF-2
    VS

Alternate Parts for 1N6167AUS

This table gives cross-reference parts and alternative options found for 1N6167AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6167AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N6167AUS Trans Voltage Suppressor Diode, 1500W, 83.6V V(RWM), Bidirectional, 1 Element, Silicon, Micross Components 1N6167AUS vs 1N6167AUS
JANTX1N6167AUS Trans Voltage Suppressor Diode, 1500W, 83.6V V(RWM), Bidirectional, 1 Element, Silicon, Micross Components 1N6167AUS vs JANTX1N6167AUS
Part Number Description Manufacturer Compare
JANTX1N6167AUS Trans Voltage Suppressor Diode, 1500W, 83.6V V(RWM), Bidirectional, 1 Element, Silicon, Micross Components 1N6167AUS vs JANTX1N6167AUS
JANTXV1N6167AUS Trans Voltage Suppressor Diode, 1500W, 83.6V V(RWM), Bidirectional, 1 Element, Silicon, Micross Components 1N6167AUS vs JANTXV1N6167AUS

Related Parts for 1N6167AUS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N6167AUS by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N6167AUS by Sensitron Semiconductors

  • Please alert me when 1N6167AUS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N6167AUS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N6167AUS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N6167AUS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N6167AUS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N6167AUS by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: