There are no models available for this part yet.
Overview of 1N6156AUS by Semtech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Automotive
Motor control systems
Price & Stock for 1N6156AUS by Semtech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27W8618
|
Newark | T Dap Bi 1500W Sm |Semtech 1N6156AUS RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0100 | Buy Now | |
DISTI #
1N6156AUSS-ND
|
DigiKey | TVS DIODE 5.2VWM 53.6VC Lead time: 18 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | ||
DISTI #
1N6156AUS
|
Avnet Americas | T DAP BI 1500W SM - Bulk (Alt: 1N6156AUS) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
CAD Models for 1N6156AUS by Semtech Corporation
Part Data Attributes for 1N6156AUS by Semtech Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SEMTECH CORP
|
Package Description
|
HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Min
|
37.1 V
|
Breakdown Voltage-Nom
|
37.1 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
53.6 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-XELF-N2
|
JESD-609 Code
|
e0
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
7.5 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
29.7 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
END
|
Alternate Parts for 1N6156AUS
This table gives cross-reference parts and alternative options found for 1N6156AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6156AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6156AUS | Trans Voltage Suppressor Diode, 1500W, 29.7V V(RWM), Unidirectional, 1 Element, Silicon, | Semtech Corporation | 1N6156AUS vs JAN1N6156AUS |
JANTXV1N6156AUS | Trans Voltage Suppressor Diode, 1500W, 29.7V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Semtech Corporation | 1N6156AUS vs JANTXV1N6156AUS |
JANS1N6156AUS | Trans Voltage Suppressor Diode, 1500W, 29.7V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Semtech Corporation | 1N6156AUS vs JANS1N6156AUS |
1N6156AUSE3 | Trans Voltage Suppressor Diode, 1500W, 29.7V V(RWM), Bidirectional, 1 Element, Silicon, MELF-2 | Microsemi Corporation | 1N6156AUS vs 1N6156AUSE3 |