Part Details for 1N6150AUS by Microchip Technology Inc
Overview of 1N6150AUS by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6150AUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0248
|
Newark | Bi-Directional Tvs C-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N6150AUS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7300 / $19.4700 | Buy Now |
DISTI #
1N6150AUS-ND
|
DigiKey | TVS DIODE 16.7VWM 30.5VC SQ-MELF Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.4701 | Buy Now |
DISTI #
1N6150AUS
|
Avnet Americas | Diode TVS Single Bi-Dir 16.7V 1.5KW 2-Pin G-MELF - Bulk (Alt: 1N6150AUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$18.7300 / $20.9700 | Buy Now |
DISTI #
494-1N6150AUS
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$20.9700 | Order Now |
DISTI #
1N6150AUS
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
185 Alternates Available |
|
$20.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 185 Factory Stock |
|
$18.6000 / $38.9500 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$18.2700 / $21.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 185 Factory Stock |
|
$18.6000 / $38.9500 | Buy Now |
Part Details for 1N6150AUS
1N6150AUS CAD Models
1N6150AUS Part Data Attributes
|
1N6150AUS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6150AUS
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 16.7V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, D-5C, G-MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 20.9 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/516 | |
Rep Pk Reverse Voltage-Max | 16.7 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N6150AUS
This table gives cross-reference parts and alternative options found for 1N6150AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6150AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6150AUS | Trans Voltage Suppressor Diode, 1500W, 16.7V V(RWM), Unidirectional, 1 Element, Silicon, | Micross Components | 1N6150AUS vs JAN1N6150AUS |
JAN1N6150AUS | Trans Voltage Suppressor Diode, 1500W, 16.7V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | 1N6150AUS vs JAN1N6150AUS |
1N6150AUS | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, MELF-2 | Sensitron Semiconductors | 1N6150AUS vs 1N6150AUS |