Datasheets
1N6124US by:

Trans Voltage Suppressor Diode, 500W, 42.6V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2

Part Details for 1N6124US by Semtech Corporation

Overview of 1N6124US by Semtech Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 1N6124US

Part # Distributor Description Stock Price Buy
DISTI # 1N6124US-ND
DigiKey TVS DIODE 42.6VWM 80.7VC Lead time: 15 Weeks Container: Bulk Limited Supply - Call
Buy Now
DISTI # 1N6124US
Avnet Americas T MET BI 500W 42.6V SM - Bulk (Alt: 1N6124US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk 0
RFQ

Part Details for 1N6124US

1N6124US CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N6124US Part Data Attributes

1N6124US Semtech Corporation
Buy Now Datasheet
Compare Parts:
1N6124US Semtech Corporation Trans Voltage Suppressor Diode, 500W, 42.6V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer SEMTECH CORP
Package Description HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Breakdown Voltage-Min 50.4 V
Breakdown Voltage-Nom 50.4 V
Case Connection ISOLATED
Clamping Voltage-Max 80.7 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XELF-N2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 1
Number of Terminals 2
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 42.6 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Position END

Alternate Parts for 1N6124US

This table gives cross-reference parts and alternative options found for 1N6124US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6124US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JAN1N6124US Trans Voltage Suppressor Diode, 500W, 42.6V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 Semtech Corporation 1N6124US vs JAN1N6124US
JANTX1N6124US Trans Voltage Suppressor Diode, 500W, 42.6V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 Semtech Corporation 1N6124US vs JANTX1N6124US
Part Number Description Manufacturer Compare
JAN1N6124US Trans Voltage Suppressor Diode, 500W, 42.6V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 Semtech Corporation 1N6124US vs JAN1N6124US
JANTXV1N6124US Trans Voltage Suppressor Diode, 500W, 42.6V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 Semtech Corporation 1N6124US vs JANTXV1N6124US
JANTX1N6124US Trans Voltage Suppressor Diode, 500W, 42.6V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 Semtech Corporation 1N6124US vs JANTX1N6124US

1N6124US Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N6124US by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N6124US by Semtech Corporation

Select Manufacturer
Which Manufacturer of 1N6124US would you like to use for your alert(s)?
  • Please alert me when 1N6124US inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N6124US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N6124US to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N6124US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N6124US.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N6124US by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: