Part Details for 1N6100 by Microchip Technology Inc
Overview of 1N6100 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1N6100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ0604
|
Newark | Arrays 14L Fp Rohs Compliant: Yes |Microchip 1N6100 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.6600 / $64.1400 | Buy Now |
DISTI #
1N6100-ND
|
DigiKey | TVS DIODE 14FLATPACK Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.1403 | Buy Now |
DISTI #
1N6100
|
Avnet Americas | Diode Switching 75V 0.3A 14-Pin CFPAK - Bulk (Alt: 1N6100) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$61.6600 / $69.0700 | Buy Now |
DISTI #
494-1N6100
|
Mouser Electronics | ESD Suppressors / TVS Diodes Arrays RoHS: Not Compliant | 0 |
|
$64.1400 | Order Now |
DISTI #
1N6100
|
Microchip Technology Inc | Arrays _ 14L FP, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$69.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.2300 / $167.7200 | Buy Now |
|
NAC | Diode Array RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Tube | 0 |
|
$60.1600 / $70.4700 | Buy Now |
DISTI #
1N6100
|
Avnet Silica | (Alt: 1N6100) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$61.2300 / $167.7200 | Buy Now |
Part Details for 1N6100
1N6100 CAD Models
1N6100 Part Data Attributes
|
1N6100
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6100
Microchip Technology Inc
Rectifier Diode, 7 Element, 0.3A, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, CERAMIC, FLAT PACK-14 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Configuration | SEPARATE, 7 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e0 | |
Number of Elements | 7 | |
Number of Terminals | 14 | |
Output Current-Max | 0.3 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 1N6100
This table gives cross-reference parts and alternative options found for 1N6100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6100 | Rectifier Diode, 7 Element, 0.3A, 65V V(RRM), Silicon, FP-14 | Linfinity Microelectronics | 1N6100 vs JAN1N6100 |
JANTX1N6100 | Rectifier Diode, 7 Element, 0.3A, Silicon, | Sertech Laboratories Inc | 1N6100 vs JANTX1N6100 |
JAN1N6100 | Rectifier Diode, 7 Element, 0.3A, Silicon | Microchip Technology Inc | 1N6100 vs JAN1N6100 |
JAN1N6100 | Rectifier Diode, 7 Element, 0.3A, Silicon, | Sertech Laboratories Inc | 1N6100 vs JAN1N6100 |
JANTX1N6100 | DIODE 75 V, 7 ELEMENT, SILICON, SIGNAL DIODE, CERAMIC, 26, 14 PIN, Signal Diode | National Semiconductor Corporation | 1N6100 vs JANTX1N6100 |
JANTX1N6100 | Rectifier Diode, 7 Element, 0.3A, 65V V(RRM), Silicon, FP-14 | Linfinity Microelectronics | 1N6100 vs JANTX1N6100 |
JANTXV1N6100 | Rectifier Diode, 7 Element, 0.3A, 65V V(RRM), Silicon, FP-14 | Linfinity Microelectronics | 1N6100 vs JANTXV1N6100 |
JANTX1N6100 | 75V, 7 ELEMENT, SILICON, SIGNAL DIODE, CERAMIC, 26, 14 PIN | Texas Instruments | 1N6100 vs JANTX1N6100 |
JAN1N6100 | Rectifier Diode, 7 Element, 75V V(RRM), Silicon | National Semiconductor Corporation | 1N6100 vs JAN1N6100 |
JANTXV1N6100 | Rectifier Diode, 7 Element, 0.3A, Silicon, | Sertech Laboratories Inc | 1N6100 vs JANTXV1N6100 |