Part Details for 1N6096R by GeneSic Semiconductor Inc
Overview of 1N6096R by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N6096R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W4315
|
Newark | Schottky Rectifier, 40V, 25A, Do-203Aa, Repetitive Peak Reverse Voltage:40V, Average Forward Current:25A, Forward Voltage Max:580Mv, Diode Module Configuration:Single, Diode Case Style:Do-4, No. Of Pins:2Pins, Diode Mounting:Stud Rohs Compliant: Yes |Genesic Semiconductor 1N6096R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1900 | Buy Now |
DISTI #
1N6096RGN-ND
|
DigiKey | DIODE SCHOTTKY REV 40V 25A DO4 Min Qty: 500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3991 | Buy Now |
DISTI #
905-1N6096R
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V - 25A Schottky Rectifier RoHS: Compliant | 8 |
|
$12.3900 / $18.2400 | Buy Now |
|
NAC | 40V 25A DO-4 Silicon Stud Rectifier - Schottky (Reverse Configuration) - Package Type: A2DO-4 RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$14.5800 / $15.9900 | Buy Now |
Part Details for 1N6096R
1N6096R CAD Models
1N6096R Part Data Attributes
|
1N6096R
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N6096R
GeneSic Semiconductor Inc
40V 25A Silicon Schottky Rectifier in DO-4 Package
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 2000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |