Part Details for 1N6091 by International Semiconductor Inc
Overview of 1N6091 by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N6091
1N6091 CAD Models
1N6091 Part Data Attributes
|
1N6091
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N6091
International Semiconductor Inc
Zener Diode, 10V V(Z), 20%, 0.4W, Silicon, Unidirectional, DO-35
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 20% | |
Working Test Current | 1 mA |
Alternate Parts for 1N6091
This table gives cross-reference parts and alternative options found for 1N6091. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6091, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6091 | Zener Diode, 10V V(Z), 20%, 0.4W, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2 | MACOM | 1N6091 vs 1N6091 |
1N6091 | 10V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7, GLASS PACKAGE-2 | Aeroflex Inc | 1N6091 vs 1N6091 |
LVA3100 | Zener Diode, 10V V(Z), 20%, 0.4W, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N6091 vs LVA3100 |
LVA3100 | Zener Diode, 10V V(Z), 20%, 0.4W, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2 | Cobham PLC | 1N6091 vs LVA3100 |