Part Details for 1N6070A by Semitronics Corp
Overview of 1N6070A by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N6070A
1N6070A CAD Models
1N6070A Part Data Attributes
|
1N6070A
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
1N6070A
Semitronics Corp
Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-13, METAL PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRONICS CORP | |
Part Package Code | DO-13 | |
Package Description | METAL PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 200 V | |
Breakdown Voltage-Min | 181 V | |
Breakdown Voltage-Nom | 190 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 278 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-13 | |
JESD-30 Code | O-MALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 160 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N6070A
This table gives cross-reference parts and alternative options found for 1N6070A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6070A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6071A | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | 1N6070A vs 1N6071A |
1N6070A | Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Bidirectional, 1 Element, Silicon | ProTek Devices | 1N6070A vs 1N6070A |
JANTX1N6070A | Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | 1N6070A vs JANTX1N6070A |
JANTX1N6071A | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon | Semicon Components Inc | 1N6070A vs JANTX1N6071A |
JANTXV1N6070A | Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | 1N6070A vs JANTXV1N6070A |
JANTXV1N6071A | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | 1N6070A vs JANTXV1N6071A |
1N6071A | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-13 | Baneasa SA | 1N6070A vs 1N6071A |
1N6070A | Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-13 | Silicon Transistor Corporation | 1N6070A vs 1N6070A |
JAN1N6070A | Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | 1N6070A vs JAN1N6070A |
1N6071A | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-13 | Littelfuse Inc | 1N6070A vs 1N6071A |