Part Details for 1N6012B by onsemi
Overview of 1N6012B by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N6012B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N6012B
|
Avnet Americas | Diode Zener Single 33V 5% 0.5W 2-Pin DO-35 - Bulk (Alt: 1N6012B) RoHS: Compliant Min Qty: 182 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1448 Partner Stock |
|
$1.7112 / $2.0424 | Buy Now |
Part Details for 1N6012B
1N6012B CAD Models
1N6012B Part Data Attributes
|
1N6012B
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N6012B
onsemi
Zener Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-03-17 | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 88 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 700 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 33 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 25 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for 1N6012B
This table gives cross-reference parts and alternative options found for 1N6012B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6012B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX55A33-35_B0_10001 | Zener Diode | PanJit Semiconductor | 1N6012B vs BZX55A33-35_B0_10001 |
BZX55A33-35_AX_10001 | Zener Diode | PanJit Semiconductor | 1N6012B vs BZX55A33-35_AX_10001 |
BZX55D33-35_R2_10001 | Zener Diode | PanJit Semiconductor | 1N6012B vs BZX55D33-35_R2_10001 |
BZX55C33-35_AY_10001 | Zener Diode | PanJit Semiconductor | 1N6012B vs BZX55C33-35_AY_10001 |
BZX55-C33 | Zener Diode, 33V V(Z), 5%, 0.5W, | Galaxy Semi-Conductor Co Ltd | 1N6012B vs BZX55-C33 |
BZX55-C33 | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | Galaxy Microelectronics | 1N6012B vs BZX55-C33 |
BZX55D33-35_AX_10001 | Zener Diode | PanJit Semiconductor | 1N6012B vs BZX55D33-35_AX_10001 |
BZX55B33-35_B0_10001 | Zener Diode | PanJit Semiconductor | 1N6012B vs BZX55B33-35_B0_10001 |
BZX55B33-35_R2_10001 | Zener Diode | PanJit Semiconductor | 1N6012B vs BZX55B33-35_R2_10001 |
BZX55B33-35_AY_10001 | Zener Diode | PanJit Semiconductor | 1N6012B vs BZX55B33-35_AY_10001 |