1N6009DUR-1E3TR
Microsemi Corporation
Description: Zener Diode, 24V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2

Overview of 1N6009DUR-1E3TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N6009DUR-1E3TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N6009DUR-1E3TR by Microsemi Corporation

1N6009DUR-1E3TR
Microsemi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-LELF-R2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
TR, 7 INCH: 2000
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
24 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
1%
Working Test Current
5 mA
Want to compare parts?
  1. 1N6009DUR-1E3TR
    Microsemi Corporation
    Zener Diode, 24V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2
    VS

Alternate Parts for 1N6009DUR-1E3TR

This table gives cross-reference parts and alternative options found for 1N6009DUR-1E3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6009DUR-1E3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5252DURTR Zener Diode, 24V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N6009DUR-1E3TR vs 1N5252DURTR
MLL6009DURTR Zener Diode, 24V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N6009DUR-1E3TR vs MLL6009DURTR
CDLL970DE3 Zener Diode, 24V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation 1N6009DUR-1E3TR vs CDLL970DE3
MQMLL6009DUR Zener Diode, 24V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N6009DUR-1E3TR vs MQMLL6009DUR
MQMLL5252D-1TR Zener Diode, 24V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N6009DUR-1E3TR vs MQMLL5252D-1TR
MQMLL5252D-1 Zener Diode, 24V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N6009DUR-1E3TR vs MQMLL5252D-1
MVMLL6009DUR Zener Diode, 24V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N6009DUR-1E3TR vs MVMLL6009DUR
1N6009DURE3 Zener Diode, 24V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N6009DUR-1E3TR vs 1N6009DURE3
MQ1N5252DUR-1TR Zener Diode, 24V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N6009DUR-1E3TR vs MQ1N5252DUR-1TR
MV1N5252DUR-1E3TR Zener Diode, 24V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N6009DUR-1E3TR vs MV1N5252DUR-1E3TR
Part Number Description Manufacturer Compare
MXMLL6009DURE3TR Zener Diode, 24V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N6009DUR-1E3TR vs MXMLL6009DURE3TR
MX1N5252DUR-1TR Zener Diode, 24V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N6009DUR-1E3TR vs MX1N5252DUR-1TR
MXMLL5252D-1 Zener Diode, 24V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N6009DUR-1E3TR vs MXMLL5252D-1
MQMLL5252D-1 Zener Diode, 24V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N6009DUR-1E3TR vs MQMLL5252D-1
MQMLL6009DUR-1TR Zener Diode, 24V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N6009DUR-1E3TR vs MQMLL6009DUR-1TR
MSPMLL5252D-1E3 Zener Diode, 24V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N6009DUR-1E3TR vs MSPMLL5252D-1E3
MVMLL6009DUR Zener Diode, 24V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N6009DUR-1E3TR vs MVMLL6009DUR
MXMLL6009DUR Zener Diode, 24V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N6009DUR-1E3TR vs MXMLL6009DUR
MSPMLL6009DUR-1 Zener Diode, 24V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N6009DUR-1E3TR vs MSPMLL6009DUR-1
1N5252DURTR Zener Diode, 24V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N6009DUR-1E3TR vs 1N5252DURTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N6009DUR-1E3TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N6009DUR-1E3TR by Microsemi Corporation

  • Please alert me when 1N6009DUR-1E3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N6009DUR-1E3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N6009DUR-1E3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N6009DUR-1E3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N6009DUR-1E3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N6009DUR-1E3TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: