Part Details for 1N6009CTA by Motorola Semiconductor Products
Overview of 1N6009CTA by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N6009CTA
1N6009CTA CAD Models
1N6009CTA Part Data Attributes
|
1N6009CTA
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
1N6009CTA
Motorola Semiconductor Products
Zener Diode, 24V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for 1N6009CTA
This table gives cross-reference parts and alternative options found for 1N6009CTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6009CTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N970C-1 | Compensated Devices Inc | Check for Price | Zener Diode, 24V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, | 1N6009CTA vs JANTX1N970C-1 |
BZX55B24RA2 | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 24V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | 1N6009CTA vs BZX55B24RA2 |
JAN1N970C-1 | Microchip Technology Inc | $5.5884 | Zener Diode, 24V V(Z), 2%, 0.4W, Silicon, Unidirectional, DO-204AH | 1N6009CTA vs JAN1N970C-1 |
BZX55C24B-35T/B | PanJit Semiconductor | Check for Price | Zener Diode, 24V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | 1N6009CTA vs BZX55C24B-35T/B |
1N970C | International Semiconductor Inc | Check for Price | Zener Diode, 24V V(Z), 2%, 0.4W, Silicon, Unidirectional, DO-35 | 1N6009CTA vs 1N970C |
TC1N970C.TR | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 24V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | 1N6009CTA vs TC1N970C.TR |